Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP385420016JC02Z0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.2 F 5 160V= | 0In Stock | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385262160JFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3852 0.0062 F 5 1600V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385375160JKM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.075 F 5 1600V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385313200JIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.013 F 5 2000V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385230100JCA2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors | 0In Stock | MKP385 | Bulk | ||||||||||||||||||||
Mfr: MKP383433040JII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3834 0.33 F 5 400V= | 0In Stock | MKP383 | |||||||||||||||||||||
Mfr: MKP385320063JC02H0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.02 F 5 630V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385336025JCM2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.036 F 5 250V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP385327040JB02G0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.027 F 5 400V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP383416063JIM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3834 0.16 F 5 630V= | 0In Stock | MKP383 | |||||||||||||||||||||
Mfr: MKP383368250JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3833 0.068 F 5 2500V= | 0In Stock | MKP383 | |||||||||||||||||||||
Mfr: MKP383436025JC02Z0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3834 0.36 F 5 250V= | 0In Stock | MKP383 | |||||||||||||||||||||
Mfr: MKP383456140JPI5T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MMKP 383 560nF 5 1400V= | 0In Stock | MKP383 | |||||||||||||||||||||
Mfr: MKP385413016JC02W0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3854 0.13 F 5 160V= | 0In Stock | 160 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 125 VAC | 5 % | - 55 C | + 110 C | MKP385 | ||||||||||||
Mfr: MKP385236125JCA2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3852 0.0036 F 5 1250V= | 0In Stock | MKP385 | |||||||||||||||||||||
Mfr: MKP383268160JFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3832 0.0068 F 5 1600V= | 0In Stock | MKP383 | |||||||||||||||||||||
Mfr: MKP385324085JC02R0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKP 3853 0.024 F 5 850V= | 0In Stock | MKP385 | |||||||||||||||||||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 40 C | + 85 C | MKP1847 | |||||||
0In Stock | 100 nF | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||||||
0In Stock | 100 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Reel | ||||||||||||
0In Stock | 470 nF | 250 VDC | Axial | Polyester | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||
0In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: KP1830110631 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 100pF 630volts 1% | 0In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 1 % | 2 Pin | 6 mm (0.236 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||
0In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | KP1830 |