Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848S61050JP2C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 500volt 5% 2pin 37.5mm LS | 0In Stock | 10 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 18 mm (0.709 in) | 42 mm x 24 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61070JP2B TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 700VDC 5% MKP 37.5MML | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1848S61070JP4C TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 700VDC 5% MKP 37.5MML | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8 mOhms | 18 mm (0.709 in) | 42 mm x 33 mm | Straight | - 40 C | + 105 C | MKP1848S | Bulk | ||||
Mfr: MKP1847530444P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 440volts 5% 2pin 37.5mm | 0In Stock | 3 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | |||||
0In Stock | 10 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Reel | |||||||||
Mfr: MKT1813422405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 400VDC 10% AXIAL | 0In Stock | 220 nF | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
Mfr: MKT1813222635 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200PF 630VDC 10% MKT AXIAL | 0In Stock | 2.2 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||
0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP1841 | Bulk | ||||||
Mfr: MKT1813333405 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .033UF 400VDC 10% MKT AXIAL | Not Available Online | 33 nF | 400 VDC | Axial | Polyester | 14 mm (0.551 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | ||||||||
0In Stock | 22 nF | 250 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
0In Stock | 47 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
Mfr: MKT1813510405G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 400 VDC | Axial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
0In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKT1813610065G TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors | Not Available Online | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1820510255G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 250volts 10% AEC-Q200 | 0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | AEC-Q200 | Ammo Pack | |||||||||||
Mfr: MKT1817210404W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1000PF 400V 5% | Not Available Online | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
Mfr: MKT1817310254W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors .01UF 250V 5% | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6 mm (0.236 in) | - 55 C | + 100 C | MKT1817 | Reel | |||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1817 | Reel | ||||||||||||
Mfr: MKT1818210635W TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 0.1nF 10% 630V | Not Available Online | 1 nF | 630 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 220 VAC | 10 % | - 40 C | + 85 C | MKT1818 | Reel | |||||||||||
0In Stock | 220 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 600 VAC | - 55 C | + 100 C | KP1836 | ||||||||||||||
0In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 400 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 | Bulk | |||||||||||||
0In Stock | 5.6 nF | 1.6 kVDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 500 VAC | - 55 C | + 100 C | KP1836 |