Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848630704Y2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 30uF 700volt 5% 2pin 52.5mm LS | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 25 mm (0.984 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 25 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848625924Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 25uF 1200volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 25 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 50 mm (1.969 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 35 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848530924K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 3uF 1200volt 5% 2pin 27.5mm LS | 0In Stock | 3 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 14.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848560454K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 6uF 450volt 5% 2pin 27.5mm LS | 0In Stock | 6 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 25 mm (0.984 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13.5 mOhms | 32 mm (1.26 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848590454K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 9 F 5 450V= | 0In Stock | 9 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848610704K2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 700volt 5% 2pin 27.5mm LS | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 32 mm (1.26 in) | 32 mm x 21 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | ||||
Mfr: MKP1848650704Y5 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 50uF 700volt 5% 4pin 52.5x20.3mm LS | 0In Stock | 50 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 45 mm (1.772 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5 mOhms | 57.5 mm (2.264 in) | 57.5 mm x 30 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848560914P2 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 6uF 1100volt 5% 2pin 37.5mm LS | 0In Stock | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 2 Pin | 15 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | ||||
Mfr: MKP1848550094P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 5 F 5 900V= | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 35.5 mm (1.398 in) | 18.5 mm (0.728 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mOhms | 43 mm (1.693 in) | 43 mm x 18.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848570914P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 7uF 1100volt 5% 4pin 37.5x10.2mm LS | 0In Stock | 7 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11.5 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1848570924P4 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors MKP 1848 7 F 5 1200V= | 0In Stock | 7 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 38.5 mm (1.516 in) | 21.5 mm (0.846 in) | DC Link Film Capacitors | 5 % | 4 Pin | 11 mOhms | 43 mm (1.693 in) | 43 mm x 21.5 mm | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: BFC237026122 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 1.2nF 5 100Vdc P5mm e3 | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC237026222 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 2.2nF 5 100Vdc P5mm e3 | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC237026682 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 6.8nF 5 100Vdc P5mm e3 | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC237028272 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 2.7nF 10 100Vdc P5mm e3 | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC237041182 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 1.8nF 10 250Vdc P5mm e3 | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC237041272 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 2.7nF 10 250Vdc P5mm e3 | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC237085272 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 2.7nF 10 100Vdc P5mm e3 | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC2370EC224 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKT 370 220nF 5 250V= | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC2370EE184 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKT 370 180nF 10 250V= | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC2370EH223 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKT 370 22nF 10 250V= | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC2370EH273 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKT 370 27nF 10 250V= | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC2370EH393 TTI: Not Assigned Vishay Availability: 0In StockFilm Capacitors MKT 370 39nF 10 250V= | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC2370GB223 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 370 22nF 10 630V= | 0In Stock | MKT370 | |||||||||||||||||||||
Mfr: BFC2370GB392 TTI: Not Assigned Vishay / Dale Availability: 0In StockFilm Capacitors MKT 370 3.9nF 10 630V= | 0In Stock | MKT370 |