Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237052102 TTI: BFC237052102 Vishay / BC Components Availability: 4.000In StockFilm Capacitors .001uF 5% 400volts | 4.000In Stock | 1 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-52102 | |||||
Mfr: BFC237086223 TTI: BFC237086223 Vishay / BC Components Availability: 2.000In StockFilm Capacitors MKT 370 22nF 5 100V= | 2.000In Stock | 22 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237086223 | |||||
Mfr: BFC237065222 TTI: BFC237065222 Vishay / BC Components Availability: 10.000In StockFilm Capacitors MKT 370 2.2nF 10 400V= | 10.000In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-65222 | |||||
Mfr: MKT1813610255 TTI: MKT1813610255 Vishay / Roederstein Availability: 1.200In StockFilm Capacitors 10UF 250VDC 10% MKT AXIAL | 1.200In Stock | 250 VDC | Axial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKP1848580704K2 TTI: MKP1848580704K2 Vishay / Roederstein Availability: 3.920In StockFilm Capacitors 8uF 700volt 5% 2pin 27.5mm LS | 3.920In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 28 mm (1.102 in) | 18 mm (0.709 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8.5 mOhms | 32 mm (1.26 in) | 32 mm x 18 mm | Straight | - 40 C | + 105 C | MKP1848 | Tray | |||||
Mfr: MKT1822447255 TTI: MKT1822447255 Vishay / Roederstein Availability: 2.340In StockFilm Capacitors 0.47uF 250V 10% | 2.340In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: BFC236855105 TTI: BFC236855105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 400volts | 0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 10.5 mm (0.413 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 23.5 mm (0.925 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855105 | ||||||
Mfr: MKP1837368161G TTI: MKP1837368161G Vishay / Roederstein Availability: 1.800In StockFilm Capacitors .068UF 160VDC 1% MKP 5MMLS | 1.800In Stock | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | |||||||
Mfr: MKT1822468255 TTI: MKT1822468255 Vishay / Roederstein Availability: 2.585In StockFilm Capacitors .68UF 250VDC 10% MKT 22.5MMLS | 2.585In Stock | 680 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
Mfr: MKP1837410011D TTI: MKP1837410011D Vishay / Roederstein Availability: 2.500In StockFilm Capacitors .1UF 100VDC 1% MKP | 2.500In Stock | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||||
Mfr: BFC237353473 TTI: BFC237353473 Vishay / BC Components Availability: 5.000In StockFilm Capacitors .047uF 10% 400volts | 5.000In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 17.5 mm (0.689 in) | BFC2373 | Bulk | 222237353473 | |||||||||
Mfr: KP1830233061G TTI: KP1830233061G Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 3300PF 63VDC 1% KP 5MMLS | 2.000In Stock | 3.3 nF | 63 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 40 VAC | 1 % | - 55 C | + 100 C | KP1830 | Ammo Pack | ||||||||||||
Mfr: MKT1813522015G TTI: MKT1813522015G Vishay / Roederstein Availability: 1.500In StockFilm Capacitors 2.2UF 100VDC 10% MKT AXIAL | 1.500In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: BFC2373FE335MI TTI: BFC2373FE335MI Vishay / BC Components Availability: 600In StockFilm Capacitors 3.3UF 400VDC 10% MKT 22.5MML | 600In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 100 VAC | 10 % | - 55 C | + 100 C | BFC2373 | Bulk | |||||||||||||
Mfr: BFC236851105 TTI: BFC236851105 Vishay / BC Components Availability: 750In StockFilm Capacitors 1uF 10% 400volts | 750In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236851105 | ||||||||||
Mfr: BFC237540822 TTI: BFC237540822 Vishay / BC Components Availability: 3.000In StockFilm Capacitors 8200pF 5% 2000volts | 3.000In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2375 | Bulk | 222237540822 | |||||||||||
Mfr: MKT1822447015G TTI: MKT1822447015G Vishay / Roederstein Availability: 2.400In StockFilm Capacitors .47UF 100VDC 10% MKT 15MMLS | 2.400In Stock | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | ||||||||||||
Mfr: MKP1839147634 TTI: MKP1839147634 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 470PF 630VDC 5% AXIAL | 2.000In Stock | 470 pF | 630 VDC | Axial | Polypropylene (PP) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Ammo Pack | |||||||||
Mfr: BFC246805106 TTI: BFC246805106 Vishay / BC Components Availability: 5.000In StockFilm Capacitors 10uF 5% 100volts | 5.000In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246805106 | ||||||||||
Mfr: MKP1845310104 TTI: MKP1845310104 Vishay / Roederstein Availability: 3.000In StockFilm Capacitors .01UF 1000VDC 5% MKP AXIAL | 3.000In Stock | 10 nF | 1 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 600 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
Mfr: MKP1845210205 TTI: MKP1845210205 Vishay / Roederstein Availability: 3.000In StockFilm Capacitors 1000PF 2000VDC 10% MKP AXIAL | 3.000In Stock | 1 nF | 2 kVDC | Axial | Polypropylene (PP) | 29 mm (1.142 in) | AC and Pulse Film Capacitors | 700 VAC | 2 Pin | - 55 C | + 100 C | MKP1845 | Bulk | |||||||||||
Mfr: BFC237842225 TTI: BFC237842225 Vishay / BC Components Availability: 500In StockFilm Capacitors 2.2UF 250VDC 5% MKP | 500In Stock | Bulk | ||||||||||||||||||||||
Mfr: MKT1820433405G TTI: MKT1820433405G Vishay / Roederstein Availability: 850In StockFilm Capacitors .33UF 400VDC 10% MKT 15MMLS | 850In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Ammo Pack | |||||||||||||
Mfr: BFC241941502 TTI: BFC241941502 Vishay / BC Components Availability: 9.000In StockFilm Capacitors .0015uF 2% 400volts | 9.000In Stock | 1.5 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | General Film Capacitors | 125 VAC | 2 % | - 55 C | + 85 C | BFC2419 | Bulk | 222241941502 | ||||||||||
Mfr: MKT1822310635 TTI: MKT1822310635 Vishay / Roederstein Availability: 0In Stock12.000 On Order Expected Film Capacitors 0.01uF630V 10% | 0In Stock12.000 On Order Expected | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk |