Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237884683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 1600volts | 0In Stock | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | BFC2378 | 222237884683 | |||||||||||
Mfr: BFC237892123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 2000volts | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2378 | 222237892123 | ||||||||||||
Mfr: BFC237892133 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .013uF 5% 2000volts | 0In Stock | 13 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2378 | 222237892133 | ||||||||||||
Mfr: BFC237892392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 2000volts | 0In Stock | 3.9 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 15.5 mm (0.61 in) | BFC2378 | 222237892392 | |||||||||||
Mfr: BFC237347334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 330nF 10 250V= | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | BFC2373 | Reel | 222237347334 | |||||||
Mfr: BFC237052822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 8,2nF 5 400Vdc P5mm e3 | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237052822 | ||||||||||
Mfr: BFC237055103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 10nF 10 400V= | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 250 VAC | 10 % | 8 mm (0.315 in) | MKT370 | 222237055103 | ||||||||||
Mfr: BFC236858103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Reel | 222236858103 | ||||||||||
Mfr: BFC236865104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865104 | ||||||
Mfr: BFC237252472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 400volts | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237252472 | |||||||||||
Mfr: BFC237252562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 5 400Vdc P10mm e3 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237252562 | |||||||||||
Mfr: BFC237255333 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors MKT 372 33nF 10 400V= | Not Available Online | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Reel | 222237255333 | |||||
Mfr: BFC237255562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 10 400Vdc P10mm e3 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237255562 | ||||||||||
Mfr: BFC237256333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 33nF 5 400Vdc P10mm e3 | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237256333 | ||||||||||
Mfr: BFC237015224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 220nF 10 63V= | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | MKT370 | Bulk | 222237015224 | |||||||||
Mfr: BFC237015274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 10 63Vdc P5mm e3 | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | MKT370 | 222237015274 | ||||||||||
Mfr: BFC238370332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0033uF 5% 2500volts | 0In Stock | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | 222238370332 | |||||||||||
Mfr: BFC237055222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 2.2nF 10 400V= | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | 222237055222 | ||||||||||
Mfr: BFC237086394 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 390nF 5 100V= | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 10 % | 11 mm (0.433 in) | MKT370 | Ammo Pack | 222237086394 | |||||||||
Mfr: BFC237111124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 120nF 10 63Vdc P7,5mm e3 | 0In Stock | 120 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | BFC2371 | 222237111124 | ||||||||||
Mfr: BFC237111184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 180nF 10 63Vdc P7,5mm e3 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 8 mm (0.315 in) | BFC2371 | 222237111184 | ||||||||||
Mfr: BFC237111474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 63volts | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | BFC2371 | Bulk | 222237111474 | |||||
Mfr: BFC238322104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 15 mm (0.591 in) | BFC2383 | Reel | 2222-383-22104 | |||||||||
Mfr: BFC238323563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 630volts | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12 mm (0.472 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323563 | |||||||
Mfr: BFC237327565 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5.6uF 10% 100volts | 0In Stock | 5.6 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | MKT373 |