Vishay - Film Capacitors
51.970 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1848C71060JY5 TTI: MKP1848C71060JY5 Vishay / Roederstein Availability: 0In StockFilm Capacitors 100 uF | 0In Stock | 100 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 2.5 mOhms | 45 mm (1.772 in) | 57.5 mm x 45 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP383347160JKP2T0 TTI: MKP383347160JKP2T0 Vishay / BC Components Availability: 0In StockFilm Capacitors .047UF 1600VDC 5% MKP | 0In Stock | MKP383 | Bulk | |||||||||||||||||||||
Mfr: MKT1820633065 TTI: MKT1820633065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 33UF 63VDC 10% MKT 27.5MLS | 0In Stock | 33 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 23 mm (0.906 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
Mfr: KP1830222011 TTI: KP1830222011 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2200pF 100volts 1% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 63 VAC | 1 % | 2 Pin | Straight | - 55 C | + 100 C | KP1830 | Bulk | ||||||||
Mfr: MKT1822422635 TTI: MKT1822422635 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 630VDC 10% MKT | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | ||||||||||||
Mfr: MKP1840410165 TTI: MKP1840410165 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1uF 160volt 10% | 0In Stock | 100 nF | 160 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 100 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | 1840 | Straight | - 55 C | + 100 C | MKP1840 | Bulk | |||||
Mfr: MKP1839447084HQ TTI: MKP1839447084HQ Vishay / Roederstein Availability: 0In Stock3.000 On Order Expected 12-Apr-27 Film Capacitors 470nF 850volt 5% | 0In Stock3.000 On Order Expected 12-Apr-27 | 470 nF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKP1839515084HQ TTI: MKP1839515084HQ Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.5UF 850VDC 5% AXIAL | 0In Stock | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 31.5 mm (1.24 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1818510065D TTI: MKT1818510065D Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 63VDC 10% MKT 7.5MMLS | 0In Stock | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | MKT1818 | Ammo Pack | ||||||||||||
Mfr: MKT1820522014 TTI: MKT1820522014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 100VDC 5% MKT 15MMLS | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1820510405 TTI: MKT1820510405 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1.5UF 400VDC 10% MKT 22.5MML | Not Available Online | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Ammo Pack | |||||||||||||
Mfr: MKP1847522444P2 TTI: MKP1847522444P2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2,2UF 440VAC 5% 37.5MMLS | 0In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 440 VAC | 5 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 85 C | MKP1847 | Tray | ||||||
Mfr: MKP383368250JKM2T0 TTI: MKP383368250JKM2T0 Vishay / BC Components Availability: 0In Stock150 On Order Expected 18-Jan-27 Film Capacitors .068UF 2500VDC 5% MKP 27.5MML | 0In Stock150 On Order Expected 18-Jan-27 | MKP383 | Bulk | |||||||||||||||||||||
Mfr: MKP1848C61080JK2 TTI: MKP1848C61080JK2 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10uF 800volts 5% 2 pin 27.5mm | 0In Stock | 10 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7 mOhms | 31 mm (1.22 in) | 32 mm x 21 mm | Straight | - 55 C | + 105 C | MKP1848C | Bulk | |||||
Mfr: MKP1847C660235Y5 TTI: MKP1847C660235Y5 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 60uF 10% 230V AC Filtering | Not Available Online | 60 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 230 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | MKP1847C | Tray | |||||||
Mfr: BFC237321475 TTI: BFC237321475 Vishay / BC Components Availability: 0In StockFilm Capacitors 4.7uF 10% 100volts | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237321475 | |||||
Mfr: BFC237076154 TTI: BFC237076154 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 150nF 5 63V= | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Ammo Pack | 222237076154 | |||||
Mfr: BFC237390002 TTI: BFC237390002 Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 100volts | 0In Stock | 2.2 uF | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 10 % | BFC2373 | Bulk | 2222-373-90002 | ||||||||||||||
Mfr: BFC247086104 TTI: BFC247086104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247086104 | |||||
Mfr: MKT1813422106 TTI: MKT1813422106 Vishay Availability: 0In StockFilm Capacitors .22UF 1000VDC 20% MKT AXIAL | 0In Stock | Bulk | ||||||||||||||||||||||
Mfr: MKP1848S55010JP2C TTI: MKP1848S55010JP2C Vishay / Roederstein Availability: 0In Stock1.750 On Order Expected 14-Jan-27 Film Capacitors 5uF 1000volt 5% 2 pin 37.5mm LS | 0In Stock1.750 On Order Expected 14-Jan-27 | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 27 mm (1.063 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 18 mm (0.709 in) | 42 mm x 27 mm | Straight | - 40 C | + 105 C | MKP1848S | Tray | |||||
Mfr: MKT1813147635 TTI: MKT1813147635 Vishay / Roederstein Availability: 0In StockFilm Capacitors 470PF 630VDC 10% MKT AXIAL | 0In Stock | 470 pF | 630 VDC | Axial | Polyester | 31.5 mm (1.24 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKT1813322635G TTI: MKT1813322635G Vishay / Roederstein Availability: 0In Stock4.000 On Order Expected 23-Apr-27 Film Capacitors .022UF 630VDC 10% MKT AXIAL | 0In Stock4.000 On Order Expected 23-Apr-27 | 22 nF | 630 VDC | Axial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | ||||||||||||
Mfr: MKT1813547065G TTI: MKT1813547065G Vishay / Roederstein Availability: 0In StockFilm Capacitors 4.7UF 63VDC 10% MKT AXIAL | 0In Stock | 63 VDC | Axial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Ammo Pack | |||||||||||||
Mfr: KP1830310063W TTI: KP1830310063W Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.01uF 63V 2.5% | 0In Stock | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | 1830 | Straight | - 55 C | + 100 C | KP1830 | Reel |