BFC2369 - Vishay - Film Capacitors
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236951103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 9.1 mm (0.358 in) | BFC2369 | Bulk | 2222-369-51103 | |||||||||
0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 2222-369-41473 | ||||||
Mfr: BFC236969103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 630volts | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.1 mm (0.161 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.7 mm (0.343 in) | Straight | - 55 C | + 105 C | BFC2369 | Reel | 222236969103 | |||||
0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 2222-369-41104 | ||||||
Mfr: BFC236945683 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .068uF 10% 250volts | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.2 mm (0.362 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 222236945683 | |||||
Mfr: BFC236948104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 10 % | BFC2369 | Reel | 222236948104 | |||||||||||
Mfr: BFC236966223 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .022uF 5% 630volts | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.9 mm (0.232 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 222236966223 | |||||
Mfr: BFC236968103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 630volts | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 10 % | BFC2369 | Reel | 222236968103 | |||||||||||
Mfr: BFC236951682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 10% 400volts | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | BFC2369 | 222236951682 | ||||||||||||
Mfr: BFC236951222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 10% 400volts | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | BFC2369 | 222236951222 | ||||||||||||
Mfr: BFC236941333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 10% 250volts | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 10 % | BFC2369 | Bulk | 222236941333 | |||||||||||
Mfr: BFC236966183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 630volts | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | BFC2369 | 222236966183 | ||||||||||||
Mfr: BFC236969153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 630volts | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | BFC2369 | Reel | 222236969153 | |||||||||||
Mfr: BFC236969223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 630volts | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | BFC2369 | Reel | 222236969223 | |||||||||||
Mfr: BFC236915105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 63volts | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 11.1 mm (0.437 in) | BFC2369 | 222236915105 | ||||||||||
Mfr: BFC236941683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 10% 250volts | 0In Stock | 68 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 160 VAC | 10 % | BFC2369 | Bulk | 222236941683 | |||||||||||
Mfr: BFC236951153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 10% 400volts | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | BFC2369 | 222236951153 | ||||||||||||
Mfr: BFC236966103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 630volts | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | BFC2369 | 222236966103 | ||||||||||||
Mfr: BFC236966123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .012uF 5% 630volts | 0In Stock | 12 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | BFC2369 | 222236966123 | ||||||||||||
Mfr: BFC236966153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 630volts | 0In Stock | 15 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 5 % | BFC2369 | 222236966153 | ||||||||||||
Mfr: BFC236968183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 10% 630volts | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 10 % | BFC2369 | Reel | 222236968183 | |||||||||||
Mfr: BFC236921104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 10 % | BFC2369 | 222236921104 | ||||||||||||
Mfr: BFC236955103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 9.1 mm (0.358 in) | BFC2369 | 222236955103 | ||||||||||
Mfr: BFC236958103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | BFC2369 | Reel | 222236958103 | |||||||||||
Mfr: BFC236961223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 10% 630volts | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 250 VAC | 10 % | BFC2369 | 222236961223 |
- 1
- 2