BFC2468 - Vishay - Film Capacitors
383 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC246828105 TTI: BFC246828105 Vishay / BC Components Availability: 750In StockFilm Capacitors 1uF 10% 400volts | 750In Stock | 1 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828105 | |||||||
Mfr: BFC246805106 TTI: BFC246805106 Vishay / BC Components Availability: 5.000In StockFilm Capacitors 10uF 5% 100volts | 5.000In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246805106 | ||||||||||
Mfr: BFC246840104 TTI: BFC246840104 Vishay / BC Components Availability: 0In Stock5.000 On Order Expected 25-Jan-27 Film Capacitors .1uF 10% 630volts | 0In Stock5.000 On Order Expected 25-Jan-27 | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7.9 mm (0.311 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 2222-468-40104 | |||||
Mfr: BFC246828224 TTI: BFC246828224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 400volts | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.5 mm (0.492 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828224 | |||||||
Mfr: BFC246804106 TTI: BFC246804106 Vishay / BC Components Availability: 0In StockFilm Capacitors 10uF 10% 100volts | 0In Stock | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246804106 | |||||||
Mfr: BFC246843104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2468 | Reel | 222246843104 | ||||||||||
Mfr: BFC246864684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 250volts | 0In Stock | 680 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | BFC2468 | Reel | 222246864684 | ||||||||||
Mfr: BFC246804155 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 1.5uF 10% 100volts | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246804155 | ||||||||||
Mfr: BFC246855124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 10% 400volts | 0In Stock | 120 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2468 | 222246855124 | |||||||||||
Mfr: BFC246840474 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .47uF 10% 630volts | Not Available Online | 470 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246840474 | |||||||
Mfr: BFC246857393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 10% 630volts | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | BFC2468 | 222246857393 | |||||||||||
Mfr: BFC246858473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | BFC2468 | 222246858473 | |||||||||||
Mfr: BFC246867823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 10% 630volts | 0In Stock | 82 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 125 C | BFC2468 | Reel | 222246867823 | ||||||||||
Mfr: BFC246804335 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.3uF 10% 100volts | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246804335 | |||||||
Mfr: BFC246804475 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 4.7uF 10% 100volts | 0In Stock | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246804475 | ||||||||||
Mfr: BFC246816105 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 250volts | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246816105 | |||||||
Mfr: BFC246868823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .082uF 5% 630volts | 0In Stock | 82 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 125 C | BFC2468 | Reel | 222246868823 | ||||||||||
Mfr: BFC246816225 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2.2uF 10% 250volts | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9.8 mm (0.386 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 23 mm (0.906 in) | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246816225 | |||||
Mfr: BFC246828154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 400volts | 0In Stock | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828154 | |||||||
Mfr: BFC246828155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 400volts | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246828155 | ||||||||||
Mfr: BFC246828474 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828474 | |||||||
Mfr: BFC246854274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .27uF 5% 250volts | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | 222246854274 | ||||||||
Mfr: BFC246840684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 10% 630volts | 0In Stock | 680 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246840684 | ||||||||||
Mfr: BFC246857473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246857473 | |||||||
Mfr: BFC246816474 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .47uF 10% 250volts | Not Available Online | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2468 | Bulk | 222246816474 |