BFC2470 - Vishay - Film Capacitors
544 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC247086104 TTI: BFC247086104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247086104 | |||||
Mfr: BFC247076105 TTI: BFC247076105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 63volts | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | BFC2470 | Ammo Pack | 2222-470-76105 | |||||
Mfr: BFC247086473 TTI: BFC247086473 Vishay / BC Components Availability: 0In StockFilm Capacitors 47 nF | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | ||||||
Mfr: BFC247076224 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .22uF 5% 63volts | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076224 | |||||
Mfr: BFC247051183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 10% 400volts | 0In Stock | 18 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | BFC2470 | 222247051183 | |||||||||||
Mfr: BFC247021473 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 47nF 10% 100volts | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | BFC2470 | 222247021473 | |||||||||||
Mfr: BFC247036104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | BFC2470 | Ammo Pack | 222247036104 | |||||
Mfr: BFC247076334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 63volts | 0In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076334 | |||||
Mfr: BFC247019824 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .82uF 5% 63volts | 0In Stock | 820 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | BFC2470 | Reel | 222247019824 | ||||||||||
Mfr: BFC247012684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .68uF 5% 63volts | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | BFC2470 | 222247012684 | |||||||||||
Mfr: BFC247036223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 250volts | 0In Stock | 22 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | BFC2470 | Ammo Pack | 222247036223 | ||||||||||
Mfr: BFC247066472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 400volts | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247066472 | |||||
Mfr: BFC247086224 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .22uF 5% 100volts | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247086224 | |||||
Mfr: BFC247066103 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 10nF 5% 400volts | Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 85 C | BFC2470 | Ammo Pack | 222247066103 | |||||
Mfr: BFC247026563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 100volts | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | BFC2470 | 222247026563 | |||||||||||
Mfr: BFC247076154 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .15uF 5% 63volts | Not Available Online | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076154 | |||||
Mfr: BFC247076684 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .68uF 5% 63volts | Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076684 | |||||
Mfr: BFC247015824 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .82uF 10% 63volts | 0In Stock | 820 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | BFC2470 | 222247015824 | |||||||||||
Mfr: BFC247086474 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .47uF 5% 100volts | Not Available Online | 470 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247086474 | |||||
Mfr: BFC247086683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 100volts | 0In Stock | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247086683 | ||||||||||
Mfr: BFC247086334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 100volts | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247086334 | |||||
Mfr: BFC247029333 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 33nF 5% 100volts | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | BFC2470 | Reel | 222247029333 | ||||||||||
Mfr: BFC247076104 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | BFC2470 | Ammo Pack | 2222-470-76104 | |||||
Mfr: BFC247012564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .56uF 5% 63volts | 0In Stock | 560 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | BFC2470 | 222247012564 | |||||||||||
Mfr: BFC247018564 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .56uF 10% 63volts | 0In Stock | 560 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | BFC2470 | Reel | 222247018564 |