MKP420 - Vishay - Film Capacitors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2222-420-72703 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 27 nF 630 VDC 2% | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 2 % | 12 mm (0.472 in) | MKP420 | ||||||||||
Mfr: 2222-420-90012 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .027UF 630V 2% | Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 2 % | MKP420 | ||||||||||||
Mfr: 2222-420-90011 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors 10 pF 100V 0.05 805 0.1 | Not Available Online | 10 pF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 2 % | 2 Pin | Cut Lead | - 55 C | + 85 C | MKP420 |