MKT1820 - Vishay - Film Capacitors
195 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1820510255 TTI: MKT1820510255 Vishay / Roederstein Availability: 900In StockFilm Capacitors 1uF 250volt 10% | 900In Stock | 1 uF | 250 VDC | Radial | Polyester | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
Mfr: MKT1820433405G TTI: MKT1820433405G Vishay / Roederstein Availability: 850In StockFilm Capacitors .33UF 400VDC 10% MKT 15MMLS | 850In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Ammo Pack | ||||||||||||
Mfr: MKT1820447255 TTI: MKT1820447255 Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 250VDC 10% MKT 15MMLS | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1820522015 TTI: MKT1820522015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 10% 100V | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | 18 mm (0.709 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | ||||||
Mfr: MKT1820633065 TTI: MKT1820633065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 33UF 63VDC 10% MKT 27.5MLS | 0In Stock | 33 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 23 mm (0.906 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKT1820 | Bulk | |||||
Mfr: MKT1820522014 TTI: MKT1820522014 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 100VDC 5% MKT 15MMLS | 0In Stock | 2.2 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1820510405 TTI: MKT1820510405 Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 1.5UF 400VDC 10% MKT 22.5MML | Not Available Online | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Ammo Pack | ||||||||||||
Mfr: MKT1820547015 TTI: MKT1820547015 Vishay / Roederstein Availability: 0In Stock1.645 On Order Expected 27-Nov-26 Film Capacitors 4.5UF 100VDC 10% MKT 22.5MLS | 0In Stock1.645 On Order Expected 27-Nov-26 | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
Mfr: MKT1820510256 TTI: MKT1820510256 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1.0UF 250VDC 20% MKT15.0MMLS | 0In Stock | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 20 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1820447254 TTI: MKT1820447254 Vishay / Roederstein Availability: 0In StockFilm Capacitors .47UF 250VDC 5% MKT 15MMLS | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1820410255 TTI: MKT1820410255 Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 250VDC 10% MKT 10MMLS | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1820433405 TTI: MKT1820433405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .33UF 400VDC 10% MKT 15MMLS | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
Mfr: MKT1820422405 TTI: MKT1820422405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 400VDC 10% MKT 15MMLS | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | |||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
0In Stock | 4.7 uF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Bulk | ||||||||||||
0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1820 | ||||||||||||||
Mfr: MKT1820756065 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 560uF 63volts 10% | 0In Stock | 560 uF | 63 VDC | Radial | Polyester | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
Mfr: MKT1820682015 TTI: Not Assigned Vishay / Roederstein Availability: Not Available OnlineFilm Capacitors 82uF 100volts 10% | Not Available Online | 82 uF | 100 VDC | Radial | Polyester | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 18.5 mm (0.728 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 35.5 mm (1.398 in) | Straight | - 55 C | + 125 C | MKT1820 | Bulk | |||||
0In Stock | 47 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
Mfr: MKT1820510255G TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 250volts 10% AEC-Q200 | 0In Stock | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1820 | AEC-Q200 | Ammo Pack | |||||||||||
0In Stock | 100 nF | 1 kVDC | Radial | Polyester | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | General Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 9.5 mm (0.374 in) | MKT1820 | Bulk | |||||||||||
Mfr: MKT1820522405 TTI: Not Assigned Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 400VDC 10% MKT27.5MMLS | 0In Stock | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | |||||||||||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1820 | Reel |