MKT1822 - Vishay - Film Capacitors
169 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKT1822510015 TTI: MKT1822510015 Vishay / Roederstein Availability: 2.350In StockFilm Capacitors 1uF 100V 10% | 2.350In Stock | 1 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822410405 TTI: MKT1822410405 Vishay / Roederstein Availability: 6.050In Stock30.000 On Order Expected Film Capacitors 0.1uF 400V 10% | 6.050In Stock30.000 On Order Expected | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822433255 TTI: MKT1822433255 Vishay / Roederstein Availability: 1.000In StockFilm Capacitors .33UF 250VDC 10% MKT | 1.000In Stock | 330 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | |||||||||||
Mfr: MKT1822433405 TTI: MKT1822433405 Vishay / Roederstein Availability: 400In StockFilm Capacitors .33UF 400VDC 10% MKT22.5MMLS | 400In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||
Mfr: MKT1822522255 TTI: MKT1822522255 Vishay / Roederstein Availability: 875In StockFilm Capacitors 2.2uF 250V 10% | 875In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 10 % | 20.5 mm (0.807 in) | MKT1822 | Bulk | |||||||||
Mfr: MKT1822410015 TTI: MKT1822410015 Vishay / Roederstein Availability: 200In StockFilm Capacitors 0.1uF 100V 10% | 200In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447255 TTI: MKT1822447255 Vishay / Roederstein Availability: 2.340In StockFilm Capacitors 0.47uF 250V 10% | 2.340In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822468255 TTI: MKT1822468255 Vishay / Roederstein Availability: 2.585In StockFilm Capacitors .68UF 250VDC 10% MKT 22.5MMLS | 2.585In Stock | 680 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | |||||||||||
Mfr: MKT1822447015G TTI: MKT1822447015G Vishay / Roederstein Availability: 2.400In StockFilm Capacitors .47UF 100VDC 10% MKT 15MMLS | 2.400In Stock | 470 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | |||||||||||
Mfr: MKT1822310635 TTI: MKT1822310635 Vishay / Roederstein Availability: 0In Stock12.000 On Order Expected Film Capacitors 0.01uF630V 10% | 0In Stock12.000 On Order Expected | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822522015 TTI: MKT1822522015 Vishay / Roederstein Availability: 0In Stock7.400 On Order Expected Film Capacitors 2.2uF 100V 10% | 0In Stock7.400 On Order Expected | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447015 TTI: MKT1822447015 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 100V 10% | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822510015W TTI: MKT1822510015W Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 10% 100V | 0In Stock | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Reel | ||||||||||||
Mfr: MKT1822422635 TTI: MKT1822422635 Vishay / Roederstein Availability: 0In StockFilm Capacitors .22UF 630VDC 10% MKT | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Ammo Pack | |||||||||||
Mfr: MKT1822410255 TTI: MKT1822410255 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.1uF 250V 10% | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822447064 TTI: MKT1822447064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.47uF 63V 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822322404 TTI: MKT1822322404 Vishay / Roederstein Availability: 0In StockFilm Capacitors 0.022uF 400V 5% | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 9 mm (0.354 in) | MKT1822 | Bulk | |||||||||
Mfr: MKT1822522065 TTI: MKT1822522065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2UF 63V 10% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822347405 TTI: MKT1822347405 Vishay / Roederstein Availability: 0In StockFilm Capacitors .047UF 400V 10% | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822310405 TTI: MKT1822310405 Vishay / Roederstein Availability: 0In StockFilm Capacitors 10UF 400VDC 10% MKT 10MMLS | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822522064 TTI: MKT1822522064 Vishay / Roederstein Availability: 0In StockFilm Capacitors 2.2uF 63V0 5% | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822410015W TTI: MKT1822410015W Vishay / Roederstein Availability: 0In StockFilm Capacitors .1UF 100VDC 10% MKT 10MMLS | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | MKT1822 | Reel | |||||||||||
Mfr: MKT1822410404W TTI: MKT1822410404W Vishay / Roederstein Availability: 0In StockFilm Capacitors .10UF 400VDC 5% 22.5MMLS | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 100 C | MKT1822 | Reel | |||||||||||
Mfr: MKT1822510065 TTI: MKT1822510065 Vishay / Roederstein Availability: 0In StockFilm Capacitors 1uF 63V 10% | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | |||||
Mfr: MKT1822310105 TTI: MKT1822310105 Vishay / Roederstein Availability: 0In StockFilm Capacitors .01UF 1000VDC 10% MKT 15MMLS | 0In Stock | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | MKT1822 | Bulk |