WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1F036805F00JSSD TTI: MKP1F036805F00JSSD WIMA Availability: 0In StockFilm Capacitors .68uF 250 Volts 5% | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Tray | ||||||
Mfr: FKP1T011504D00KSSD TTI: FKP1T011504D00KSSD WIMA Availability: 0In StockFilm Capacitors 1500pF 1600V 10% PCM15 | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1500/1600/10P15 | |||||
Mfr: FKP1G026805F00KSSD TTI: FKP1G026805F00KSSD WIMA Availability: 0In StockFilm Capacitors .068uF 400V 10% PCM22.5 | 0In Stock | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.068/400/10P22 | |||||
Mfr: FKP1O121005B00KSSD TTI: FKP1O121005B00KSSD WIMA Availability: 0In StockFilm Capacitors .01uF 1000 Volt 10% | 0In Stock | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKS2D012201A00JN00 TTI: FKS2D012201A00JN00 WIMA Availability: 0In StockFilm Capacitors 2200 pF 100 VDC 5% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Reel | ||||||
Mfr: FKS2F014701A00KSSD TTI: FKS2F014701A00KSSD WIMA Availability: 0In StockFilm Capacitors .47UF 250VDC 10% | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | ||||||
Mfr: MKS4D034703C00KJ00 TTI: MKS4D034703C00KJ00 WIMA Availability: 0In StockFilm Capacitors 0.47 uF 10% 100 VDC 4x9x13 | 0In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKS 4 | Reel | ||||||
Mfr: MKS4O111002B00KSSD TTI: MKS4O111002B00KSSD WIMA Availability: 0In StockFilm Capacitors 1000PF 1000VDC 10% PCM 7.5 | 0In Stock | 1 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: FKP1T014705D00JD00 TTI: FKP1T014705D00JD00 WIMA Availability: 0In StockFilm Capacitors 4700pF 1600 Volts 5% | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | ||||||
Mfr: FKP1O114704C00KSSD TTI: FKP1O114704C00KSSD WIMA Availability: 0In StockFilm Capacitors 4700 pF 1000 VDC 0.1 | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1KV/10P15 | |||||
Mfr: MKS2C024701A00JF00 TTI: MKS2C024701A00JF00 WIMA Availability: 0In Stock2.500 On Order Expected 04-Mar-27 Film Capacitors 0.047 uF 63 VDC 5% | 0In Stock2.500 On Order Expected 04-Mar-27 | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: MKS2C031001A00KC00 TTI: MKS2C031001A00KC00 WIMA Availability: 0In StockFilm Capacitors 0.1 uF 63 VDC 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.1/63/10A | ||||
Mfr: SMDIC03100TA00KQ00 TTI: SMDIC03100TA00KQ00 WIMA Availability: 0In StockFilm Capacitors 63V .1uF 10% 2824 | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: MKS4F043305I00KSSD TTI: MKS4F043305I00KSSD WIMA Availability: 0In Stock561 On Order Expected 30-Mar-27 Film Capacitors 3.3 uF 250 VDC 10% | 0In Stock561 On Order Expected 30-Mar-27 | 3.3 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 26.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP1O124704F00KSSD TTI: MKP1O124704F00KSSD WIMA Availability: 0In StockFilm Capacitors 1KV .047uF 10% PCM15 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/1KV/10P15 | |||||
Mfr: FKP1R016804F00KSSD TTI: FKP1R016804F00KSSD WIMA Availability: 0In StockFilm Capacitors 1250V .0068uF 10% PCM15 | 0In Stock | 6.8 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-6800/1250/10 | |||||
Mfr: FKS2D021001B00JSSD TTI: FKS2D021001B00JSSD WIMA Availability: 0In StockFilm Capacitors 100V .01uF 5% PCM5 | 0In Stock | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-.01/100/5 PCM5 | |||||
Mfr: MKP1O122205B00KSSD TTI: MKP1O122205B00KSSD WIMA Availability: 0In StockFilm Capacitors 1KV .022uF 10% PCM22.5 | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1000/10P22 | |||||
Mfr: FKP2D021001I00HSSD TTI: FKP2D021001I00HSSD WIMA Availability: 0In StockFilm Capacitors 100V .01uF 2.5% | 0In Stock | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/100/2.5 | |||||
Mfr: FKP2C016801D00JSSD TTI: FKP2C016801D00JSSD WIMA Availability: 0In StockFilm Capacitors 63V 6800pF 5% TOL PCM 5 | 0In Stock | 6.8 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-6800/63/5 | |||||
Mfr: MKP1O131005F00KSC9 TTI: MKP1O131005F00KSC9 WIMA Availability: 0In StockFilm Capacitors .1UF 1000VDC 10% MKP 22.5MML | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T034707F00JSSD TTI: MKP1T034707F00JSSD WIMA Availability: 0In Stock5.460 On Order Expected 10-May-27 Film Capacitors 0.47 uF 1600 VDC 5% | 0In Stock5.460 On Order Expected 10-May-27 | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U024705G00KSSD TTI: MKP1U024705G00KSSD WIMA Availability: 0In Stock1.188 On Order Expected 30-Mar-27 Film Capacitors 0.047 uF 2000 VDC 0.1 | 0In Stock1.188 On Order Expected 30-Mar-27 | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J034706B00KSSD TTI: MKP1J034706B00KSSD WIMA Availability: 0In Stock459 On Order Expected 06-Nov-26 Film Capacitors .47uF 630 Volts 10% | 0In Stock459 On Order Expected 06-Nov-26 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1U001004B00KSSD TTI: FKP1U001004B00KSSD WIMA Availability: 0In StockFilm Capacitors 2000V 100pF 10% PCM15 | 0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-100/2000/10 |