WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS2C034701C00JI00 TTI: MKS2C034701C00JI00 WIMA Availability: 0In StockFilm Capacitors 0.47 uF 63 VDC 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-.47/63/5T | ||||
Mfr: MKS2C041001F00JO00 TTI: MKS2C041001F00JO00 WIMA Availability: 0In Stock16.500 On Order Expected Film Capacitors 1UF 63VDC 5% MKT 5MMLS | 0In Stock16.500 On Order Expected | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | Reel | ||||||
Mfr: SMDTD03220TA00MQ00 TTI: SMDTD03220TA00MQ00 WIMA Availability: 0In StockFilm Capacitors .22UF 100VDC 20% PET SMD | 0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/100/20 BP330 | ||||||
0In Stock | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-10/63/10P22 | |||||
Mfr: FKP1R011004B00MSSD TTI: FKP1R011004B00MSSD WIMA Availability: 0In StockFilm Capacitors 1000 pF 1250 VDC 0.2 | 0In Stock | 1 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS4C042204C00JSSD TTI: MKS4C042204C00JSSD WIMA Availability: 0In StockFilm Capacitors 63 VDC 2.2 uF 5% P15 | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/63/5P15 | ||||
Mfr: MKS4F036804D00KSSD TTI: MKS4F036804D00KSSD WIMA Availability: 0In StockFilm Capacitors 250V .68uF 10% | 0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.68/250/10P15 | ||||
Mfr: MKP4F034704D00KSSD TTI: MKP4F034704D00KSSD WIMA Availability: 0In StockFilm Capacitors 250V .47uF 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/250/10P15 | |||||
Mfr: MKP2D031001F00JSSD TTI: MKP2D031001F00JSSD WIMA Availability: 0In Stock3.500 On Order Expected 15-Apr-27 Film Capacitors 100V .1uF 5% | 0In Stock3.500 On Order Expected 15-Apr-27 | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.1/100/5 | ||||
Mfr: FKP1R011504B00KSSD TTI: FKP1R011504B00KSSD WIMA Availability: 0In StockFilm Capacitors 1500pF 1250V 10% | 0In Stock | 1.5 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1500/1250/10P15 | |||||
Mfr: FKP1G023304F00KSSD TTI: FKP1G023304F00KSSD WIMA Availability: 0In StockFilm Capacitors 400 VOLT .033uF 10% PCM 15mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/400/10P15 | |||||
Mfr: FKP1U003304C00KSSD TTI: FKP1U003304C00KSSD WIMA Availability: 0In Stock3.500 On Order Expected 16-Apr-27 Film Capacitors 2000V 330pF 10% PCM15 | 0In Stock3.500 On Order Expected 16-Apr-27 | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-330/2KV/10P15 | |||||
Mfr: FKS2D014701A00KSSD TTI: FKS2D014701A00KSSD WIMA Availability: 0In StockFilm Capacitors 100V 4700pF 10% | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-4700/100/10 | |||||
Mfr: FKP1Y004705A00JSSD TTI: FKP1Y004705A00JSSD WIMA Availability: 0In StockFilm Capacitors 6000V .00047uF 5% | 0In Stock | 470 pF | 6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/6000/5 | |||||
Mfr: MKP4J031004D00KSSD TTI: MKP4J031004D00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .10uF 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/630/10P15 | |||||
Mfr: MKS4D031002A00JSSD TTI: MKS4D031002A00JSSD WIMA Availability: 0In StockFilm Capacitors 0.1 uF 100 Volts 5% | 0In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/100/5P7 | |||||
Mfr: MKS4D032202B00JSSD TTI: MKS4D032202B00JSSD WIMA Availability: 0In Stock5.000 On Order Expected 19-Mar-27 Film Capacitors 0.22 uF 5% 100 VDC 3x8.5x10 | 0In Stock5.000 On Order Expected 19-Mar-27 | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
Mfr: MKS4J032205B00KSSD TTI: MKS4J032205B00KSSD WIMA Availability: 0In StockFilm Capacitors 0.22 uF 630 VDC 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/630/10P22 | ||||
Mfr: MKP1O131005F00KSC9 TTI: MKP1O131005F00KSC9 WIMA Availability: 0In StockFilm Capacitors .1UF 1000VDC 10% MKP 22.5MML | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T034707F00JSSD TTI: MKP1T034707F00JSSD WIMA Availability: 0In Stock5.460 On Order Expected 10-May-27 Film Capacitors 0.47 uF 1600 VDC 5% | 0In Stock5.460 On Order Expected 10-May-27 | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U024705G00KSSD TTI: MKP1U024705G00KSSD WIMA Availability: 0In Stock1.188 On Order Expected 30-Mar-27 Film Capacitors 0.047 uF 2000 VDC 0.1 | 0In Stock1.188 On Order Expected 30-Mar-27 | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J034706B00KSSD TTI: MKP1J034706B00KSSD WIMA Availability: 0In Stock459 On Order Expected 06-Nov-26 Film Capacitors .47uF 630 Volts 10% | 0In Stock459 On Order Expected 06-Nov-26 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1U001004B00KSSD TTI: FKP1U001004B00KSSD WIMA Availability: 0In StockFilm Capacitors 2000V 100pF 10% PCM15 | 0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-100/2000/10 | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.01/630/10P10 | ||||||
Mfr: MKP1U011003C00KSSD TTI: MKP1U011003C00KSSD WIMA Availability: 0In Stock8.200 On Order Expected 12-Apr-27 Film Capacitors 2000V 0.001uF 10% | 0In Stock8.200 On Order Expected 12-Apr-27 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1000/2KV/10P10 |