WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP2D006801D00HSSD TTI: FKP2D006801D00HSSD WIMA Availability: 8.400In StockFilm Capacitors 100V 680pF 2.5% | 8.400In Stock | 680 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-680/100/2.5 | |||||
Mfr: MKS2C033301C00JSSD TTI: MKS2C033301C00JSSD WIMA Availability: 4.500In StockFilm Capacitors 63V .33uF 5% | 4.500In Stock | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.33/63/5 | ||||
Mfr: MKS2C036801E00KSSD TTI: MKS2C036801E00KSSD WIMA Availability: 7.800In StockFilm Capacitors 63V .68uF 10% PCM5 1E=4.5x9.5x7.2 PCM 5 | 7.800In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.68/63/10 | ||||
Mfr: MKP4J034705G00KSSD TTI: MKP4J034705G00KSSD WIMA Availability: 3.564In Stock1.782 On Order Expected 23-Apr-27 Film Capacitors .47uF 630 Volts 10% | 3.564In Stock1.782 On Order Expected 23-Apr-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS4F032203F00KSSD TTI: MKS4F032203F00KSSD WIMA Availability: 1.500In StockFilm Capacitors 0.22 uF 250 VDC 10% | 1.500In Stock | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/250/10P10 | ||||
Mfr: MKS4S021004B00KSSD TTI: MKS4S021004B00KSSD WIMA Availability: 400In Stock7.200 On Order Expected 04-Dec-26 Film Capacitors 0.01uF 1500 Volt 10% | 400In Stock7.200 On Order Expected 04-Dec-26 | 10 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/1500/10P15 | ||||
Mfr: FKP2J001001D00KSSD TTI: FKP2J001001D00KSSD WIMA Availability: 5.000In StockFilm Capacitors 100pF 630V 10% PCM5 | 5.000In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/10 | |||||
Mfr: SMDTD03470QB00KP00 TTI: SMDTD03470QB00KP00 WIMA Availability: 2.000In StockFilm Capacitors .47uF 100 Volts 10% | 2.000In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: MKS2C034701C00JSSD TTI: MKS2C034701C00JSSD WIMA Availability: 9.600In StockFilm Capacitors 0.47 uF 63 VDC 5% | 9.600In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/5 | ||||
Mfr: MKS4J024703G00KSSD TTI: MKS4J024703G00KSSD WIMA Availability: 4.000In StockFilm Capacitors 630 VDC 0.047 uF 10% | 4.000In Stock | 47 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.047/630/10P10 | ||||
Mfr: MKS2C031501A00JSSD TTI: MKS2C031501A00JSSD WIMA Availability: 2.200In StockFilm Capacitors 0.15 uF 63 VDC 5% | 2.200In Stock | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.15/63/5 | ||||
Mfr: MKS2C041001F00JC00 TTI: MKS2C041001F00JC00 WIMA Availability: 9.800In StockFilm Capacitors 1 uF 63 Volts 5% | 9.800In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-1/63/5A | ||||
Mfr: MKS2C024701A00KSSD TTI: MKS2C024701A00KSSD WIMA Availability: 9.200In StockFilm Capacitors 0.047 uF 63 VDC 10% | 9.200In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/10 | ||||
Mfr: MKS4D031002A00KSSD TTI: MKS4D031002A00KSSD WIMA Availability: 4.000In StockFilm Capacitors 100 VDC 0.1 uF 10% | 4.000In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/100/10P7 | |||||
Mfr: MKS2C024701A00JSSD TTI: MKS2C024701A00JSSD WIMA Availability: 3.600In StockFilm Capacitors 63 VDC 0.047 uF 5% | 3.600In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/5 | ||||
Mfr: MKS4J022203C00KSSD TTI: MKS4J022203C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 630V .022uF 10% | 6.000In Stock | 22 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.022/630/10P10 | ||||
Mfr: SMDTD03470TB00KQ00 TTI: SMDTD03470TB00KQ00 WIMA Availability: 750In StockFilm Capacitors 100V .47uF 10% MAX REFLOW 230C | 750In Stock | 470 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.47/100/10 BP330 | ||||||
Mfr: MKS4J033306A00KSSD TTI: MKS4J033306A00KSSD WIMA Availability: 189In Stock1.701 On Order Expected 06-Apr-27 Film Capacitors 0.33 uF 630 VDC 10% | 189In Stock1.701 On Order Expected 06-Apr-27 | 330 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 9 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4J034705G00KSSD TTI: MKS4J034705G00KSSD WIMA Availability: 396In StockFilm Capacitors 0.47 uF 630 VDC 10% | 396In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP1J016803C00KSSD TTI: MKP1J016803C00KSSD WIMA Availability: 6.500In StockFilm Capacitors 6800pF 630V 10% PCM10 | 6.500In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-6800/630/10P10 | |||||
Mfr: MKP2F021001B00JSSD TTI: MKP2F021001B00JSSD WIMA Availability: 4.600In StockFilm Capacitors 250V .01uF 5% | 4.600In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.01/250/5 | ||||
Mfr: MKP4O142207H00KSSD TTI: MKP4O142207H00KSSD WIMA Availability: 224In StockFilm Capacitors 2uF 1000 Volts 10% | 224In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS4F042205G00KSSD TTI: MKS4F042205G00KSSD WIMA Availability: 594In StockFilm Capacitors 2.2 uF 250 VDC 10% | 594In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP1G034706A00KSSD TTI: MKP1G034706A00KSSD WIMA Availability: 567In StockFilm Capacitors .47uF 400 Volts 10% | 567In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/400/10P27 | |||||
Mfr: MKS4C034702C00KSSD TTI: MKS4C034702C00KSSD WIMA Availability: 600In StockFilm Capacitors 0.47uF 63 VDC 10% | 600In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/63/10P7 |