WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||||
Mfr: DCP4L061009JD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100.0 uF 800 VDC 0.1 | 0In Stock | 100 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 2.3 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
0In Stock | 1.5 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 700 VAC | 5 % | 54 mm (2.126 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
0In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 650 VAC | 10 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
Mfr: SMDTD02680QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.068 uF 100 VDC 0.1 | 0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Blister Pack | |||||||
Mfr: DCP4P051007GD2KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10uF 10% 1100 VDC 20x39.5x41.5mm | 0In Stock | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
0In Stock | 220 nF | 4 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 20 % | 2 Pin | 37.5 mm (1.476 in) | - 55 C | + 100 C | FKP | Bulk | |||||||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||||
0In Stock | 1 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP1O131007C00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 1000 VDC 10% | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T022206B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF Volt 10% 1600 Volts | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: SNMPJ041507F3LKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5 uF 630 VDC 10% | 0In Stock | 1.5 uF | 630 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 10 % | 32 mm (1.26 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 600 VAC | 10 % | 4 Pin | 54 mm (2.126 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||
Mfr: SMDTD04100TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1uF 20% MAX REFLOW 230C | 0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-1/100/20 BP330 | ||||||
Mfr: SNMPU032207D1AJS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V .22uF 5% (15x26x41.5) | 0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 700 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | SCMKP-.22/2000/5A1 | |||||||
0In Stock | 1 uF | 2 kVDC | Lug | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 5 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | SCMKP-1.0/2000/5A1 | ||||||||
Mfr: SMDTF02330QA00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .033uF 10% MAX REFLOW 230C | 0In Stock | 33 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2220-.033/250/10 BP330 | ||||||
Mfr: MKP1T032207C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .22uF 1600 Volts 5% | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U034707G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 2000 Volts 5% | 0In Stock | 470 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SMDIC03100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SNMPW041508LB8KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5uF 3000 Volts 10% | 0In Stock | 1.5 uF | 3 kVDC | Quick Connect | Polypropylene (PP) | 49.5 mm (1.949 in) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 700 VAC | 10 % | 54 mm (2.126 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||
Mfr: SMDTJ03100YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors Metallized Polyester (PET) 0.1uF, 20%, 630VDC/300VAC | 0In Stock | 100 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.1/630/20 BP330 | ||||||
Mfr: MKS4F051006G00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 10 uF 250 VDC 10% | Not Available Online | 10 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 17 mm x 29 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 1 uF | 2.5 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||||
0In Stock | 220 nF | 6 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk |