WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDIC03100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SNMPW041508LB8KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5uF 3000 Volts 10% | 0In Stock | 1.5 uF | 3 kVDC | Quick Connect | Polypropylene (PP) | 49.5 mm (1.949 in) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 700 VAC | 10 % | 54 mm (2.126 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||
Mfr: SMDTJ03100YA00MT00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors Metallized Polyester (PET) 0.1uF, 20%, 630VDC/300VAC | 0In Stock | 100 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.1/630/20 BP330 | ||||||
Mfr: MKS4F051006G00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 10 uF 250 VDC 10% | Not Available Online | 10 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | 31.5 mm x 17 mm x 29 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
0In Stock | 1 uF | 2.5 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||||
0In Stock | 220 nF | 6 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: MKPF3Y42206B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2uF 10% 230 VAC 11x21x31.5mm | 0In Stock | 2.2 uF | MKPF | Bulk | ||||||||||||||||||||
Mfr: SNMPTA41007H4AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1UF 1700VDC 10% SNUBBER MKP | 0In Stock | 1 uF | 1.7 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 650 VAC | 10 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: DCP4G064009JD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400uF 10% 400V 45x65x57 2.5 | 0In Stock | 400 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | |||||||
0In Stock | 1.5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 23 mm (0.906 in) | Snubber Film Capacitors | 600 VAC | 10 % | 34 mm (1.339 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
Mfr: SNMPO134707D1AKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 1000 Volts 10% | 0In Stock | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 600 VAC | 10 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: SMDTF03220TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .22uF 10% MAX REFLOW 230C | 0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/10 BP330 | ||||||
0In Stock | 220 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/250/20 BP330 | |||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | SMD-PPS2824-0.47/100/20 BP330 | |||||||
Mfr: DCP4I052507GD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 25uF 600V 10% 2 LD 20x39.5x41.5 PCM37.5 | 0In Stock | 25 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 5 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I052507GD2KSSD | ||||
Mfr: DCP4I054507ID2KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 45uF 600V 10% 2 LD 31x46x41.5 PCM37.5 | Not Available Online | 45 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.2 mOhms | 46 mm (1.811 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4I054507ID2KSSD | ||||
Mfr: DCP4R254009JD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 40uF 1300V 10% 4 LD 45x65x57 PCM 52.5 | 0In Stock | 40 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.7 mOhms | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | |||||
Mfr: DCP4N051507GD4KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 15uF 900V 10% 4 LD 20x39.5x41.5 PCM37.5 | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 5.8 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4N051507GD4KSSD | ||||
Mfr: DCP4R245006JD2KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5uF 1300V 10% 2 LD 20x39.5x31.5 PCM27.5 | 0In Stock | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | AEC-Q200 | Bulk | DCP4R245006JD2KSSD | ||||
Mfr: FKP2-3300/100/2.5T TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V 3300pF 2.5% 2.5 | Not Available Online | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2D013301G00HA00 | |||||||
0In Stock | 47 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-47/1000/5P5 | ||||||
Mfr: MKP2F026801E00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .068uF 5% 1E=4.5x9.5x7.2 PCM 5 | 0In Stock | 68 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.068/250/5 | ||||
Mfr: MKP1T032207C00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1600V .22uF 10% PCM 37.5 | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/1600/10P37 MKP1T032207C00KSSD | |||||
Mfr: MKP1O133307C00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .33UF 1000V 10% 37.5MM LEAD SPACING | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.33/1KV/10P37 MKP1O133307C00KSSD |