WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP2C003301D00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 330 pF 63 VDC 10% | 0In Stock | 330 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
0In Stock | 680 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP2J012201G00HSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200 pF 630 VDC 0.025 | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2J012201G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200 pF 630 VDC 5% | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP2C014701D00HF00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 4700 pF 63 VDC 2.5% | Not Available Online | 4.7 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: FKP2D003301D00JA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 330 pF 100 VDC 5% | 0In Stock | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
Mfr: FKP2D004701D00HA00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 470 pF 100 VDC 2.5% | Not Available Online | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | ||||||
Not Available Online | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | |||||||
Mfr: FKP2G004701D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 470 pF 400 VDC 10% | 0In Stock | 470 pF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2J016801J00HSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 630 VDC 0.025 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP1U004704C00JD00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 470 pF 2000 VDC 5% | 0In Stock | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | ||||||
Mfr: FKP2C022201J00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF 63 Volts 5% | 0In Stock | 22 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
0In Stock | 1 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | |||||||
Mfr: FKP2D011501D00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1500pF 10% 100V 4.5x6x7.2 | Not Available Online | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKP2J002201D00HF00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 220 pF 630 VDC 2.5% | 0In Stock | 220 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | ||||||
Mfr: FKP2J006801D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 680 pF 630 VDC 10% | 0In Stock | 680 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | ||||||
Mfr: FKS2D012201A00KC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200pF 100 Volts 10% | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Ammo Pack | FKS2-2200/100/10A | |||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
Mfr: MKS4D036802E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .68uF 10% PCM7.5 | 0In Stock | 680 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | 10.3 mm x 5 mm x 10.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.68/100/10 | ||||
Mfr: FKP1U006804C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 680pF 10% PCM15 | 0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-680/2000/10 | |||||
Mfr: MKP1D041005G00JYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V 1.0uF 5% PCM 22.5 | 0In Stock | 1 uF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1/100/5P22 MKP1D041005G00JSSD | |||||
Mfr: MKS4O131004J00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1 kVDC 0.1 uF 10% PCM15 | 0In Stock | 100 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 9 mm x 16 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/1000/10 PCM15 | ||||
Mfr: MKP1G032204J00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V .22uF 20% PCM15 | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/400/20 | |||||
Mfr: FKP2O100681D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000V 68pF 5% PCM5 | 0In Stock | 68 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-68/1000/5 |