WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1O134706G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .47uF 1000 Volts 5% | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O136807E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .68uF 1000 Volts 10% | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T031506D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 1600 Volts 10% | 0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T032206F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .22uF 1600 Volts 5% | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | |||||||
Mfr: MKP1J033305I00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 630 VDC 10% | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | DC Link Film Capacitors | 20 % | 9.2 mOhms | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | Bulk | |||||||||
0In Stock | Roll | |||||||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||
Mfr: MKP10-.047/1000/5 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000V .047uF 5% PCM15 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP1O124704F00JSSD | ||||||||
Mfr: SMDIC03680TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .68uF 10% 2824 | 0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDTJ02150VA00KR00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 630V .015uF 10% MAX REFLOW 230C | 0In Stock | 15 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 10.2 mm (0.402 in) | 7.6 mm (0.299 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 4030 (1076 metric) Reversed | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET4030-.015/63/10 BP330 | ||||||
Mfr: FKP1R022205H00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF 10% 1.25K Volts | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R031507E00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 1250 Volts 5% | 0In Stock | 150 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: FKP1R031507E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .15uF 1250 Volts 10% | 0In Stock | 150 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1U021506D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .015uF 2000 Volts 5% | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: SNMPT043008L1AMS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3uF 1600 Volts 20% | 0In Stock | 3 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 650 VAC | 20 % | 54 mm (2.126 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
Mfr: SNMPT041507ID4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5uF 10% 1600V 31x46x41.5 | 0In Stock | 1.5 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 650 VAC | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 470 pF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | |||||||
Mfr: MKP1U031506F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15 uF 2000 VDC 0.1 | 0In Stock | 150 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS4D054707E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 47 uF 100 VDC 10% | 0In Stock | 47 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKP4J024703F00KSC9 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 630 VDC 0.1 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP1U032207E00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 2000 VDC 0.1 | 0In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk |