WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP1J024705H00KSSD TTI: FKP1J024705H00KSSD WIMA Availability: 594In StockFilm Capacitors .047uF 630 Volt 10% | 594In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Tray | ||||||
Mfr: SMDTG03470YA00MT00 TTI: SMDTG03470YA00MT00 WIMA Availability: 2.700In StockFilm Capacitors 400V .47uF 20% MAX REFLOW 250C | 2.700In Stock | 470 nF | 400 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 200 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET6054-.47/400/20 BP330 | ||||||
Mfr: MKS4O114703C00KSSD TTI: MKS4O114703C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 4700 pF 1 kVDC 10% | 6.000In Stock | 4.7 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: FKP2D011001D00JC00 TTI: FKP2D011001D00JC00 WIMA Availability: 3.000In StockFilm Capacitors 1000pF 100 Volts 5% | 3.000In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-1000/100/5A | |||||
Mfr: FKP1R012204B00MI00 TTI: FKP1R012204B00MI00 WIMA Availability: 1.200In StockFilm Capacitors 2200PF 1250VDC 20% FKP 15MMLS | 1.200In Stock | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1U032207E00MSSD TTI: MKP1U032207E00MSSD WIMA Availability: 308In StockFilm Capacitors .22uF 2000 Volts 20% | 308In Stock | 220 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1J013304B00KSSD TTI: FKP1J013304B00KSSD WIMA Availability: 2.400In StockFilm Capacitors 3300 pF 630 VDC 10% | 2.400In Stock | 3.3 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: SNMPT034707F1HKS00 TTI: SNMPT034707F1HKS00 WIMA Availability: 112In StockFilm Capacitors .47UF 1600VDC 10% SNUBBER MKP | 112In Stock | 470 nF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 650 VAC | 10 % | 32 mm (1.26 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: SMDTD02150KA00KP00 TTI: SMDTD02150KA00KP00 WIMA Availability: 700In StockFilm Capacitors .015UF 100VDC 10% PET SMD | 700In Stock | 15 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: FKP1T021005H00MH00 TTI: FKP1T021005H00MH00 WIMA Availability: 1.200In StockFilm Capacitors .01UF 1600VDC 20% FKP 22.5MML | 1.200In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 20 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Reel | ||||||
Mfr: MKS0B041000F00KSSD TTI: MKS0B041000F00KSSD WIMA Availability: 3.500In StockFilm Capacitors 50 VDC 1 uF 10% | 3.500In Stock | 1 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKS | Bulk | MKS02-1/50/10 | ||||||
Mfr: FKP3J011002C00KSSD TTI: FKP3J011002C00KSSD WIMA Availability: 1.500In StockFilm Capacitors 1000pF 630 Volts 10% | 1.500In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | FKP 3 | Bulk | FKP3-1000/630/10P7 | |||||
Mfr: FKP1T021005H00JSSD TTI: FKP1T021005H00JSSD WIMA Availability: 396In Stock594 On Order Expected 05-Nov-26 Film Capacitors .01uF 1600 Volts 5% | 396In Stock594 On Order Expected 05-Nov-26 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS2C023301A00KSSD TTI: MKS2C023301A00KSSD WIMA Availability: 2.300In StockFilm Capacitors 50V .033uF 10% | 2.300In Stock | 33 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.033/63/10 | ||||
Mfr: MKS4G032203G00KSSD TTI: MKS4G032203G00KSSD WIMA Availability: 2.300In StockFilm Capacitors 0.22 uF 400 VDC 10% | 2.300In Stock | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/400/10P10 | ||||
Mfr: FKP3J004702B00JSSD TTI: FKP3J004702B00JSSD WIMA Availability: 2.600In StockFilm Capacitors 630V 470pF 5% PCM7.5 | 2.600In Stock | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | FKP 3 | Bulk | FKP3-470/630/5P7 | |||||
Mfr: MKS2C041501H00JSSD TTI: MKS2C041501H00JSSD WIMA Availability: 2.500In StockFilm Capacitors 63 VDC 1.5 uF 5% | 2.500In Stock | 1.5 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1.5/63/5 | ||||
Mfr: FKP3J012203D00KSSD TTI: FKP3J012203D00KSSD WIMA Availability: 3.000In StockFilm Capacitors 2200pF 630V 10% PCM10 | 3.000In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | FKP 3 | Reel | FKP3-2200/630/10P10 | |||||
Mfr: MKS2C041001F00JSSD TTI: MKS2C041001F00JSSD WIMA Availability: 0In Stock6.300 On Order Expected 05-Nov-26 Film Capacitors 63 VDC 1 uF 5% | 0In Stock6.300 On Order Expected 05-Nov-26 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5 | ||||
Mfr: MKS2C032201B00KSSD TTI: MKS2C032201B00KSSD WIMA Availability: 0In Stock9.800 On Order Expected 10-Dec-26 Film Capacitors 0.22 uF 63 VDC 10% | 0In Stock9.800 On Order Expected 10-Dec-26 | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.22/63/10 MKS2-.22/63/10 | ||||
Mfr: MKS4J041006B00KSSD TTI: MKS4J041006B00KSSD WIMA Availability: 0In Stock918 On Order Expected 29-Apr-27 Film Capacitors 1 uF 630 VDC 10% | 0In Stock918 On Order Expected 29-Apr-27 | 1 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS2C021001A00KSSD TTI: MKS2C021001A00KSSD WIMA Availability: 0In Stock10.000 On Order Expected 07-Jan-27 Film Capacitors 63V .01uF10% | 0In Stock10.000 On Order Expected 07-Jan-27 | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/10 | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/630/10 | ||||||
Mfr: FKS2D011001A00KSSD TTI: FKS2D011001A00KSSD WIMA Availability: 0In Stock4.619 On Order Expected 07-Jan-27 Film Capacitors 100V 1000pF 10% | 0In Stock4.619 On Order Expected 07-Jan-27 | 1 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/100/10 | |||||
Mfr: FKP1R012204B00JSSD TTI: FKP1R012204B00JSSD WIMA Availability: 0In Stock5.400 On Order Expected Film Capacitors 1250V 2200pF 5% | 0In Stock5.400 On Order Expected | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/1250/5P15 |