WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP1U004704C00JSSD TTI: FKP1U004704C00JSSD WIMA Availability: 0In Stock4.000 On Order Expected 29-Apr-27 Film Capacitors 470 pF | 0In Stock4.000 On Order Expected 29-Apr-27 | 470 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/2KV/5P15 | |||||
Mfr: FKP1R012204B00KSSD TTI: FKP1R012204B00KSSD WIMA Availability: 0In Stock4.400 On Order Expected 10-May-27 Film Capacitors 2200pF 1250V 10% | 0In Stock4.400 On Order Expected 10-May-27 | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/1250/10P15 | |||||
Mfr: FKP1T004704B00KSSD TTI: FKP1T004704B00KSSD WIMA Availability: 0In Stock43.994 On Order Expected 23-Apr-27 Film Capacitors Polypropylene 470pF, 10%, 650VAC | 0In Stock43.994 On Order Expected 23-Apr-27 | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/10P15 | |||||
Mfr: MKS4J041006B00KSSD TTI: MKS4J041006B00KSSD WIMA Availability: 0In Stock918 On Order Expected 29-Apr-27 Film Capacitors 1 uF 630 VDC 10% | 0In Stock918 On Order Expected 29-Apr-27 | 1 uF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS2C021001A00KSSD TTI: MKS2C021001A00KSSD WIMA Availability: 0In Stock10.000 On Order Expected 07-Jan-27 Film Capacitors 63V .01uF10% | 0In Stock10.000 On Order Expected 07-Jan-27 | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/10 | ||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/630/10 | ||||||
Mfr: FKS2D011001A00KSSD TTI: FKS2D011001A00KSSD WIMA Availability: 0In Stock4.619 On Order Expected 07-Jan-27 Film Capacitors 100V 1000pF 10% | 0In Stock4.619 On Order Expected 07-Jan-27 | 1 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/100/10 | |||||
Mfr: FKP1R012204B00JSSD TTI: FKP1R012204B00JSSD WIMA Availability: 0In Stock5.400 On Order Expected Film Capacitors 1250V 2200pF 5% | 0In Stock5.400 On Order Expected | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/1250/5P15 | |||||
Mfr: MKS4O131005D00KSSD TTI: MKS4O131005D00KSSD WIMA Availability: 0In Stock6.840 On Order Expected 15-Apr-27 Film Capacitors 0.1 uF 1 kVDC 10% | 0In Stock6.840 On Order Expected 15-Apr-27 | 100 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/1KV/10P22 | ||||
Mfr: MKS2D034701E00KSSD TTI: MKS2D034701E00KSSD WIMA Availability: 0In Stock5.400 On Order Expected 03-Dec-26 Film Capacitors 100 VDC 0.47 uF 10% 1E=4.5x9.5x7.2 PCM 5 | 0In Stock5.400 On Order Expected 03-Dec-26 | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/100/10 | ||||
Mfr: MKS4J021003C00KSSD TTI: MKS4J021003C00KSSD WIMA Availability: 0In Stock9.000 On Order Expected 10-May-27 Film Capacitors 630V .01uF 10% | 0In Stock9.000 On Order Expected 10-May-27 | 10 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/630/10P10 | ||||
Mfr: MKP1O132206B00KSSD TTI: MKP1O132206B00KSSD WIMA Availability: 0In Stock9.639 On Order Expected 30-Mar-27 Film Capacitors .22uF 1000 Volts 10% | 0In Stock9.639 On Order Expected 30-Mar-27 | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/1KV/10P27 | |||||
Mfr: FKP1T002204B00JSSD TTI: FKP1T002204B00JSSD WIMA Availability: 0In Stock4.800 On Order Expected 30-Mar-27 Film Capacitors 220pF 1.6KV 5% | 0In Stock4.800 On Order Expected 30-Mar-27 | 220 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-220/1600/5 | |||||
Mfr: FKP1T004704B00JSSD TTI: FKP1T004704B00JSSD WIMA Availability: 0In Stock3.000 On Order Expected 12-Feb-27 Film Capacitors 470pF 1.6KV 5% | 0In Stock3.000 On Order Expected 12-Feb-27 | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/5P15 | |||||
Mfr: MKS4C044704D00KSSD TTI: MKS4C044704D00KSSD WIMA Availability: 0In Stock1.000 On Order Expected 16-Apr-27 Film Capacitors 4.7 uF 63 VDC 10% | 0In Stock1.000 On Order Expected 16-Apr-27 | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-4.7/63/10P15 | ||||
Mfr: FKP1O121004F00KSSD TTI: FKP1O121004F00KSSD WIMA Availability: 0In Stock6.600 On Order Expected Film Capacitors 0.01uF 1000 Volt 10% | 0In Stock6.600 On Order Expected | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKS4G031003F00KSSD TTI: MKS4G031003F00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 19-Mar-27 Film Capacitors 0.1 uF 400 VDC 10% | 0In Stock6.000 On Order Expected 19-Mar-27 | 100 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/400/10P10 | ||||
Mfr: FKP1T002204B00KSSD TTI: FKP1T002204B00KSSD WIMA Availability: 0In Stock9.600 On Order Expected Film Capacitors 220pF 1600V 10% PCM15 | 0In Stock9.600 On Order Expected | 220 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-220/1600/10P15 | |||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | ||||||
Mfr: MKP1F034705D00KSSD TTI: MKP1F034705D00KSSD WIMA Availability: 0In Stock2.280 On Order Expected 16-Apr-27 Film Capacitors 0.47uF 250 Volts 10% | 0In Stock2.280 On Order Expected 16-Apr-27 | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/250/10P22 | |||||
Mfr: MKP1J022204B00JSSD TTI: MKP1J022204B00JSSD WIMA Availability: 0In Stock31.200 On Order Expected 29-Apr-27 Film Capacitors 0.022uF 630 Volts 5% | 0In Stock31.200 On Order Expected 29-Apr-27 | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/630/5P15 | |||||
Mfr: MKP4F041005D00KSSD TTI: MKP4F041005D00KSSD WIMA Availability: 0In Stock3.040 On Order Expected 10-May-27 Film Capacitors 1uF 250 Volts 10% | 0In Stock3.040 On Order Expected 10-May-27 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/10P22 | |||||
Mfr: FKS2G014701A00KSSD TTI: FKS2G014701A00KSSD WIMA Availability: 0In Stock8.800 On Order Expected 07-Jan-27 Film Capacitors 4700pF 400V 10% PCM5 | 0In Stock8.800 On Order Expected 07-Jan-27 | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-4700/400/10 | |||||
Mfr: MKP1O121003F00KSSD TTI: MKP1O121003F00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 19-Mar-27 Film Capacitors 1KV .01uF 10% | 0In Stock6.000 On Order Expected 19-Mar-27 | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1KV/10P10 | |||||
Mfr: MKS4C041003C00KSSD TTI: MKS4C041003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 10-May-27 Film Capacitors 63 VDC 1 uF 10% LS-10mm | 0In Stock6.000 On Order Expected 10-May-27 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/63/10P10 |