WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4G021003C00KSSD TTI: MKS4G021003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 12-Mar-27 Film Capacitors 400V .01uF 10% TOL PCM 10 | 0In Stock6.000 On Order Expected 12-Mar-27 | 10 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/400/10P10 | ||||
Mfr: MKS2D041001K00KSSD TTI: MKS2D041001K00KSSD WIMA Availability: 0In Stock4.000 On Order Expected 15-Apr-27 Film Capacitors 100 VDC 1 uF 10% | 0In Stock4.000 On Order Expected 15-Apr-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/100/10 | ||||
Mfr: FKP1U014705F00JSSD TTI: FKP1U014705F00JSSD WIMA Availability: 0In StockFilm Capacitors 2000V .0047uF 5% | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/2000/5 | |||||
Mfr: FKP2D012201D00JSSD TTI: FKP2D012201D00JSSD WIMA Availability: 0In Stock11.200 On Order Expected 28-Jan-27 Film Capacitors 100V 2200pF 5% | 0In Stock11.200 On Order Expected 28-Jan-27 | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/5 | |||||
Mfr: MKP1O131006B00KSSD TTI: MKP1O131006B00KSSD WIMA Availability: 0In StockFilm Capacitors .1uF 1000 Volts 10% | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP4O141007E00KSSD TTI: MKP4O141007E00KSSD WIMA Availability: 0In Stock154 On Order Expected 23-Apr-27 Film Capacitors 1uF 1000 Volts 10% | 0In Stock154 On Order Expected 23-Apr-27 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP1O134706G00KSSD TTI: MKP1O134706G00KSSD WIMA Availability: 0In StockFilm Capacitors .47uF 1000 Volts 10% | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SMDTC03220TA00KQ00 TTI: SMDTC03220TA00KQ00 WIMA Availability: 0In Stock6.000 On Order Expected Film Capacitors 63V .22uF 10% MAX REFLOW 230C | 0In Stock6.000 On Order Expected | 220 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.22/63/10 BP330 | ||||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/400/5P10 | ||||||
Mfr: MKP1F034705D00KSSD TTI: MKP1F034705D00KSSD WIMA Availability: 0In Stock2.280 On Order Expected 16-Apr-27 Film Capacitors 0.47uF 250 Volts 10% | 0In Stock2.280 On Order Expected 16-Apr-27 | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/250/10P22 | |||||
Mfr: MKP1J022204B00JSSD TTI: MKP1J022204B00JSSD WIMA Availability: 0In Stock31.200 On Order Expected 29-Apr-27 Film Capacitors 0.022uF 630 Volts 5% | 0In Stock31.200 On Order Expected 29-Apr-27 | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/630/5P15 | |||||
Mfr: MKP4F041005D00KSSD TTI: MKP4F041005D00KSSD WIMA Availability: 0In Stock3.040 On Order Expected 10-May-27 Film Capacitors 1uF 250 Volts 10% | 0In Stock3.040 On Order Expected 10-May-27 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/10P22 | |||||
Mfr: SMDIC04100TB00KQ00 TTI: SMDIC04100TB00KQ00 WIMA Availability: 0In Stock6.000 On Order Expected 04-Mar-27 Film Capacitors 63V 1uF 10% MAX REFLOW 250C | 0In Stock6.000 On Order Expected 04-Mar-27 | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDTD02470QA00KP00 TTI: SMDTD02470QA00KP00 WIMA Availability: 0In Stock3.000 On Order Expected 28-Dec-26 Film Capacitors .047uF 100 Volts 10% | 0In Stock3.000 On Order Expected 28-Dec-26 | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: MKS4C034703C00KSSD TTI: MKS4C034703C00KSSD WIMA Availability: 0In Stock2.100 On Order Expected 13-Nov-26 Film Capacitors 63 VDC 0.47 uF 10% PCM10 | 0In Stock2.100 On Order Expected 13-Nov-26 | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/63/10P10 | ||||
Mfr: FKP1J014704B00JSSD TTI: FKP1J014704B00JSSD WIMA Availability: 0In Stock4.800 On Order Expected 10-May-27 Film Capacitors 630V .0047uF 5% | 0In Stock4.800 On Order Expected 10-May-27 | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/630/5P15 | |||||
Mfr: MKP1O122204C00KSSD TTI: MKP1O122204C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 12-Feb-27 Film Capacitors 1KV .022uF 10% | 0In Stock6.000 On Order Expected 12-Feb-27 | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1KV/10P15 | |||||
Mfr: MKP4G021002B00KSSD TTI: MKP4G021002B00KSSD WIMA Availability: 0In StockFilm Capacitors 0.01uF 400 Volts 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.01/400/10P7 | |||||
Mfr: FKP2J004701D00KSSD TTI: FKP2J004701D00KSSD WIMA Availability: 0In Stock12.000 On Order Expected 03-Dec-26 Film Capacitors 470pF 630V 10% PCM5 | 0In Stock12.000 On Order Expected 03-Dec-26 | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/630/10 | |||||
Mfr: MKS4G034705B00KSSD TTI: MKS4G034705B00KSSD WIMA Availability: 0In Stock2.000 On Order Expected 19-Mar-27 Film Capacitors 400 VDC 0.47 uF 10% TOL PCM 22.5 | 0In Stock2.000 On Order Expected 19-Mar-27 | 470 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-0.47/400/10 PCM22.5 | ||||
Mfr: FKP1T003304B00JSSD TTI: FKP1T003304B00JSSD WIMA Availability: 0In StockFilm Capacitors 330pF 1.6KV 5% | 0In Stock | 330 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-330/1600/5P15 | |||||
Mfr: FKS2G014701A00KSSD TTI: FKS2G014701A00KSSD WIMA Availability: 0In Stock8.800 On Order Expected 07-Jan-27 Film Capacitors 4700pF 400V 10% PCM5 | 0In Stock8.800 On Order Expected 07-Jan-27 | 4.7 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-4700/400/10 | |||||
Mfr: MKP1O121003F00KSSD TTI: MKP1O121003F00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 19-Mar-27 Film Capacitors 1KV .01uF 10% | 0In Stock6.000 On Order Expected 19-Mar-27 | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1KV/10P10 | |||||
Mfr: MKS4C041003C00KSSD TTI: MKS4C041003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 10-May-27 Film Capacitors 63 VDC 1 uF 10% LS-10mm | 0In Stock6.000 On Order Expected 10-May-27 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/63/10P10 | ||||
Mfr: MKS2D041001K00KC00 TTI: MKS2D041001K00KC00 WIMA Availability: 0In Stock1.000 On Order Expected 15-Apr-27 Film Capacitors 1 uF 100 VDC 10% | 0In Stock1.000 On Order Expected 15-Apr-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-1/100/10A |