WIMA - Film Capacitors
127.037 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/1600/5P15 | ||||||
Mfr: FKS2D012201A00JSSD TTI: FKS2D012201A00JSSD WIMA Availability: 0In StockFilm Capacitors 2200pF 100V 5% PCM5 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-2200/100/5 | |||||
Mfr: FKS2D013301A00JSSD TTI: FKS2D013301A00JSSD WIMA Availability: 0In StockFilm Capacitors 3300pF 100V 5% PCM5 | 0In Stock | 3.3 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-3300/100/5 | |||||
Mfr: MKP2D021001B00KSSD TTI: MKP2D021001B00KSSD WIMA Availability: 0In Stock5.000 On Order Expected 07-Jan-27 Film Capacitors .01uF 100 Volts 10% | 0In Stock5.000 On Order Expected 07-Jan-27 | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.01/100/10 | ||||
Mfr: MKP1T023304F00KSSD TTI: MKP1T023304F00KSSD WIMA Availability: 0In StockFilm Capacitors 0.033 uF 1600 VDC 0.1 | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U023305F00KSSD TTI: MKP1U023305F00KSSD WIMA Availability: 0In StockFilm Capacitors .033uF 2000V 10% PCM22.5 | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/2KV/10P22 | |||||
0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-4700/1KV/10P10 | ||||||
Mfr: MKP4F031002D00JSSD TTI: MKP4F031002D00JSSD WIMA Availability: 0In StockFilm Capacitors .1uF 250 Volts 5% | 0In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: FKP1T014705D00JSSD TTI: FKP1T014705D00JSSD WIMA Availability: 0In Stock1.520 On Order Expected 29-Apr-27 Film Capacitors 4700pF 1600V 5% PCM22.5 | 0In Stock1.520 On Order Expected 29-Apr-27 | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1600/5P22 | |||||
Mfr: FKP1T021005H00KD00 TTI: FKP1T021005H00KD00 WIMA Availability: 0In Stock720 On Order Expected 05-Apr-27 Film Capacitors 0.01uF 450 Volts 10% | 0In Stock720 On Order Expected 05-Apr-27 | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Ammo Pack | ||||||
Mfr: MKS4D052206F00KSSD TTI: MKS4D052206F00KSSD WIMA Availability: 0In StockFilm Capacitors 22 uF 100 VDC 10% | 0In Stock | 22 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: FKP1U022206F00KSSD TTI: FKP1U022206F00KSSD WIMA Availability: 0In StockFilm Capacitors 0.022 uF 2000 VDC 0.1 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1J031006D00KSSD TTI: FKP1J031006D00KSSD WIMA Availability: 0In StockFilm Capacitors 0.1uF 10% 630V 13x24x31.5 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1F051007H00KSSD TTI: MKP1F051007H00KSSD WIMA Availability: 0In StockFilm Capacitors 10.0 uF 250 VDC 10% | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1O131005F00KSC9 TTI: MKP1O131005F00KSC9 WIMA Availability: 0In StockFilm Capacitors .1UF 1000VDC 10% MKP 22.5MML | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1T034707F00JSSD TTI: MKP1T034707F00JSSD WIMA Availability: 0In Stock5.460 On Order Expected 10-May-27 Film Capacitors 0.47 uF 1600 VDC 5% | 0In Stock5.460 On Order Expected 10-May-27 | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U024705G00KSSD TTI: MKP1U024705G00KSSD WIMA Availability: 0In Stock1.188 On Order Expected 30-Mar-27 Film Capacitors 0.047 uF 2000 VDC 0.1 | 0In Stock1.188 On Order Expected 30-Mar-27 | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1J034706B00KSSD TTI: MKP1J034706B00KSSD WIMA Availability: 0In Stock459 On Order Expected 06-Nov-26 Film Capacitors .47uF 630 Volts 10% | 0In Stock459 On Order Expected 06-Nov-26 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1U001004B00KSSD TTI: FKP1U001004B00KSSD WIMA Availability: 0In StockFilm Capacitors 2000V 100pF 10% PCM15 | 0In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-100/2000/10 | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.01/630/10P10 | ||||||
Mfr: MKP1U011003C00KSSD TTI: MKP1U011003C00KSSD WIMA Availability: 0In Stock8.200 On Order Expected 12-Apr-27 Film Capacitors 2000V 0.001uF 10% | 0In Stock8.200 On Order Expected 12-Apr-27 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-1000/2KV/10P10 | |||||
Mfr: FKP1J021004D00KSSD TTI: FKP1J021004D00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .01uF 10% PCM15 | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.01/630/10P15 | |||||
Mfr: MKP2F033301M00KSSD TTI: MKP2F033301M00KSSD WIMA Availability: 0In StockFilm Capacitors 0.33uF 250 Volts 10% | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.33/250/10 | ||||
Mfr: MKS2C034701C00JC00 TTI: MKS2C034701C00JC00 WIMA Availability: 0In StockFilm Capacitors 0.47 uF 63 VDC 5% | 0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | |||||
Mfr: MKS2C041001F00KF00 TTI: MKS2C041001F00KF00 WIMA Availability: 0In StockFilm Capacitors 1 uF 63 VDC 10% | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-1/63/10T16.5 |