MKP 4 - WIMA - Film Capacitors
5.816 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP4J031004D00JSSD TTI: MKP4J031004D00JSSD WIMA Availability: 200In Stock4.800 On Order Expected 06-Apr-27 Film Capacitors 630V 0.1uF 5% | 200In Stock4.800 On Order Expected 06-Apr-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/630/5P15 | |||||
Mfr: MKP4J024703F00KSSD TTI: MKP4J024703F00KSSD WIMA Availability: 5.000In Stock23.000 On Order Expected Film Capacitors 0.047uF 630 Volt 10% | 5.000In Stock23.000 On Order Expected | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.047/630/10P10 | |||||
Mfr: MKP4J034705G00KSSD TTI: MKP4J034705G00KSSD WIMA Availability: 3.564In Stock1.782 On Order Expected 23-Apr-27 Film Capacitors .47uF 630 Volts 10% | 3.564In Stock1.782 On Order Expected 23-Apr-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4O134706D00KSSD TTI: MKP4O134706D00KSSD WIMA Availability: 378In StockFilm Capacitors .47uF 1000 Volts 10% | 378In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/1KV/10P27 | |||||
Mfr: MKP4O142207H00KSSD TTI: MKP4O142207H00KSSD WIMA Availability: 224In StockFilm Capacitors 2uF 1000 Volts 10% | 224In Stock | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F031002D00KSSD TTI: MKP4F031002D00KSSD WIMA Availability: 1.500In StockFilm Capacitors 250V .1uF 10% | 1.500In Stock | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/250/10P7 | |||||
Mfr: MKP4G036805F00KD00 TTI: MKP4G036805F00KD00 WIMA Availability: 1.350In StockFilm Capacitors 0.68uF 400 Volts 10% | 1.350In Stock | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 4 | Reel | ||||||
Mfr: MKP4J041006D00KSSD TTI: MKP4J041006D00KSSD WIMA Availability: 0In Stock756 On Order Expected 12-Apr-27 Film Capacitors 1uF 630 Volts 10% | 0In Stock756 On Order Expected 12-Apr-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F041005D00KSSD TTI: MKP4F041005D00KSSD WIMA Availability: 0In Stock3.040 On Order Expected 10-May-27 Film Capacitors 1uF 250 Volts 10% | 0In Stock3.040 On Order Expected 10-May-27 | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/10P22 | |||||
Mfr: MKP4F033304C00JSSD TTI: MKP4F033304C00JSSD WIMA Availability: 0In StockFilm Capacitors 250V .33uF 5% | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.33/250/5P15 | |||||
Mfr: MKP4G021002B00KSSD TTI: MKP4G021002B00KSSD WIMA Availability: 0In StockFilm Capacitors 0.01uF 400 Volts 10% | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.01/400/10P7 | |||||
Mfr: MKP4O141007E00KSSD TTI: MKP4O141007E00KSSD WIMA Availability: 0In Stock154 On Order Expected 23-Apr-27 Film Capacitors 1uF 1000 Volts 10% | 0In Stock154 On Order Expected 23-Apr-27 | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F031003C00KSSD TTI: MKP4F031003C00KSSD WIMA Availability: 0In Stock6.000 On Order Expected 05-Apr-27 Film Capacitors 250V .1uF 10% | 0In Stock6.000 On Order Expected 05-Apr-27 | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/250/10P10 | |||||
Mfr: MKP4G042206F00KSSD TTI: MKP4G042206F00KSSD WIMA Availability: 0In StockFilm Capacitors 2.2uF 400 Volts 10% | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4O132206B00KSSD TTI: MKP4O132206B00KSSD WIMA Availability: 0In StockFilm Capacitors 0.22 uF 1000 VDC 0.1 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F031503F00JSSD TTI: MKP4F031503F00JSSD WIMA Availability: 0In StockFilm Capacitors .15uF 250 Volts 5% | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F034704D00KSSD TTI: MKP4F034704D00KSSD WIMA Availability: 0In StockFilm Capacitors 250V .47uF 10% | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/250/10P15 | |||||
Mfr: MKP4J031004D00KSSD TTI: MKP4J031004D00KSSD WIMA Availability: 0In StockFilm Capacitors 630V .10uF 10% | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/630/10P15 | |||||
Mfr: MKP4F042205I00JSSD TTI: MKP4F042205I00JSSD WIMA Availability: 0In StockFilm Capacitors 2uF 250 Volts 5% | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP4F041005D00JSSD TTI: MKP4F041005D00JSSD WIMA Availability: 0In StockFilm Capacitors 250V 1.0uF 5% PCM 22.5 | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/5P22 | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.01/630/10P10 | ||||||
Mfr: MKP4G031004B00KSSD TTI: MKP4G031004B00KSSD WIMA Availability: 0In Stock2.400 On Order Expected 30-Apr-27 Film Capacitors 0.1uF 400 Volts 10% | 0In Stock2.400 On Order Expected 30-Apr-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/400/10P15 | |||||
Mfr: MKP4J032204J00KSSD TTI: MKP4J032204J00KSSD WIMA Availability: 0In StockFilm Capacitors 0.22uF 630 Volts 10% | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/630/10P15 | |||||
Mfr: MKP4F031502E00KSSD TTI: MKP4F031502E00KSSD WIMA Availability: 0In Stock3.000 On Order Expected 18-Dec-26 Film Capacitors 250V .15uF 10% | 0In Stock3.000 On Order Expected 18-Dec-26 | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.15/250/10 | |||||
Mfr: MKP4F034704D00JSSD TTI: MKP4F034704D00JSSD WIMA Availability: 0In StockFilm Capacitors .47UF 250VDC 5% MKP 15MMLS | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/250/5P15 |