MKS - WIMA - Film Capacitors
1.114 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS0C031000C00KSSD TTI: MKS0C031000C00KSSD WIMA Availability: 5.400In Stock19.000 On Order Expected 03-Dec-26 Film Capacitors 63 VDC 0.1 uF 10% | 5.400In Stock19.000 On Order Expected 03-Dec-26 | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Bulk | MKS02-.1/63/10 | |||||
Mfr: MKS0C031000C00KC00 TTI: MKS0C031000C00KC00 WIMA Availability: 2.300In StockFilm Capacitors 0.1 uF 63 VDC 10% | 2.300In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | MKS02-.1/63/10A | |||||
Mfr: MKS0B041000F00KSSD TTI: MKS0B041000F00KSSD WIMA Availability: 3.500In StockFilm Capacitors 50 VDC 1 uF 10% | 3.500In Stock | 1 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKS | Bulk | MKS02-1/50/10 | ||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 4.6 mm (0.181 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 68 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 4.7 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 6.8 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 15 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 15 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Bulk | |||||||
Not Available Online | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 4.6 mm (0.181 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 3.3 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Ammo Pack | |||||||
Not Available Online | 3.3 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Reel | |||||||
Not Available Online | 3.3 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll | |||||||
Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS | Roll |