MKS 4 - WIMA - Film Capacitors
8.996 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4C042204C00KSSD TTI: MKS4C042204C00KSSD WIMA Availability: 200In Stock4.000 On Order Expected 16-Apr-27 Film Capacitors 63 VDC 2.2 uF 10% P15 PCM15 | 200In Stock4.000 On Order Expected 16-Apr-27 | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/63/10P15 | ||||
Mfr: MKS4J031004C00KSSD TTI: MKS4J031004C00KSSD WIMA Availability: 0In Stock7.200 On Order Expected Film Capacitors 630 VDC 0.1 uF 10% | 0In Stock7.200 On Order Expected | 100 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/630/10P15 | ||||
Mfr: MKS4D031002A00KSSD TTI: MKS4D031002A00KSSD WIMA Availability: 4.000In StockFilm Capacitors 100 VDC 0.1 uF 10% | 4.000In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/100/10P7 | |||||
Mfr: MKS4F032203F00KSSD TTI: MKS4F032203F00KSSD WIMA Availability: 1.500In StockFilm Capacitors 0.22 uF 250 VDC 10% | 1.500In Stock | 220 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/250/10P10 | ||||
Mfr: MKS4S021004B00KSSD TTI: MKS4S021004B00KSSD WIMA Availability: 400In Stock7.200 On Order Expected 04-Dec-26 Film Capacitors 0.01uF 1500 Volt 10% | 400In Stock7.200 On Order Expected 04-Dec-26 | 10 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/1500/10P15 | ||||
Mfr: MKS4J024703G00KSSD TTI: MKS4J024703G00KSSD WIMA Availability: 4.000In StockFilm Capacitors 630 VDC 0.047 uF 10% | 4.000In Stock | 47 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.047/630/10P10 | ||||
Mfr: MKS4F031003C00KSSD TTI: MKS4F031003C00KSSD WIMA Availability: 7.500In StockFilm Capacitors 250 VDC 0.1 uF 10% PCM10 | 7.500In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/250/10P10 | ||||
Mfr: MKS4J022203C00KSSD TTI: MKS4J022203C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 630V .022uF 10% | 6.000In Stock | 22 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.022/630/10P10 | ||||
Mfr: MKS4J033306A00KSSD TTI: MKS4J033306A00KSSD WIMA Availability: 189In Stock1.701 On Order Expected 06-Apr-27 Film Capacitors 0.33 uF 630 VDC 10% | 189In Stock1.701 On Order Expected 06-Apr-27 | 330 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 31.5 mm x 9 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4J034705G00KSSD TTI: MKS4J034705G00KSSD WIMA Availability: 396In StockFilm Capacitors 0.47 uF 630 VDC 10% | 396In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4F042205G00KSSD TTI: MKS4F042205G00KSSD WIMA Availability: 594In StockFilm Capacitors 2.2 uF 250 VDC 10% | 594In Stock | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4D034703C00KSSD TTI: MKS4D034703C00KSSD WIMA Availability: 600In StockFilm Capacitors 100 VDC 0.47 uF 10% | 600In Stock | 470 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/100/10P10 | ||||
Mfr: MKS4F031003C00KH00 TTI: MKS4F031003C00KH00 WIMA Availability: 22.400In StockFilm Capacitors 0.1 uF 250 VDC 10% | 22.400In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
Mfr: MKS4O121003F00KI00 TTI: MKS4O121003F00KI00 WIMA Availability: 3.500In StockFilm Capacitors 0.01uF 1000 Volt 10% | 3.500In Stock | 10 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | MKS4-.01/1KV/10P10T | ||||
Mfr: MKS4G036805D00KSSD TTI: MKS4G036805D00KSSD WIMA Availability: 227In StockFilm Capacitors 0.68 uF 400 VDC 10% | 227In Stock | 680 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.68/400/10P22 | ||||
Mfr: MKS4C034702C00KSSD TTI: MKS4C034702C00KSSD WIMA Availability: 600In StockFilm Capacitors 0.47uF 63 VDC 10% | 600In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.47/63/10P7 | ||||
Mfr: MKS4D032202B00KSSD TTI: MKS4D032202B00KSSD WIMA Availability: 5.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 5.000In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/100/10P7 | ||||
Mfr: MKS4D042204F00KSSD TTI: MKS4D042204F00KSSD WIMA Availability: 800In StockFilm Capacitors 2.2 uF 100 VDC 10% | 800In Stock | 2.2 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/100/10P15 | ||||
Mfr: MKS4D033303C00KSSD TTI: MKS4D033303C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 100V .33uF 10% | 6.000In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.33/100/10P10 | ||||
Mfr: MKS4D032203C00KSSD TTI: MKS4D032203C00KSSD WIMA Availability: 9.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 9.000In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/100/10P10 | ||||
Mfr: MKS4D041504D00MD00 TTI: MKS4D041504D00MD00 WIMA Availability: 3.400In StockFilm Capacitors 1.5 uF 100 VDC 20% | 3.400In Stock | 1.5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | MKS4-1.5/100/20P15A | ||||
Mfr: MKS4D021003C00MSSD TTI: MKS4D021003C00MSSD WIMA Availability: 6.000In StockFilm Capacitors 0.01uF 20% 100V 4x9x13 | 6.000In Stock | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKS 4 | Bulk | ||||||
Mfr: MKS4F034703G00KD00 TTI: MKS4F034703G00KD00 WIMA Availability: 5.000In StockFilm Capacitors 0.47 uF 250 VDC 10% | 5.000In Stock | 470 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
Mfr: MKS4D046806B00KSSD TTI: MKS4D046806B00KSSD WIMA Availability: 459In StockFilm Capacitors 6.8UF 100VDC 10% MKT27.5MMLS | 459In Stock | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKS4O114703C00KSSD TTI: MKS4O114703C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 4700 pF 1 kVDC 10% | 6.000In Stock | 4.7 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk |