SMD-PPS - WIMA - Film Capacitors
647 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDID02470QA00KP00 TTI: SMDID02470QA00KP00 WIMA Availability: 1.000In StockFilm Capacitors .047UF 100VDC 10% PPS SMD | 1.000In Stock | 47 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIC03470TB00KQ00 TTI: SMDIC03470TB00KQ00 WIMA Availability: 0In Stock1.500 On Order Expected 29-Apr-27 Film Capacitors 63V .47uF 10% TOL MAX REFLOW 250/C | 0In Stock1.500 On Order Expected 29-Apr-27 | 470 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.47/63/10 BP330 | ||||||
Mfr: SMDIC04100TB00KQ00 TTI: SMDIC04100TB00KQ00 WIMA Availability: 0In Stock6.000 On Order Expected 04-Mar-27 Film Capacitors 63V 1uF 10% MAX REFLOW 250C | 0In Stock6.000 On Order Expected 04-Mar-27 | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIC03100TA00KQ00 TTI: SMDIC03100TA00KQ00 WIMA Availability: 0In StockFilm Capacitors 63V .1uF 10% 2824 | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
0In Stock | 47 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | SMD-PPS2824-0.047/250/10 BP330 | |||||||
0In Stock | 47 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | ||||||||
Mfr: SMDIF02100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.01 uF 250 VDC 10% | 0In Stock | 10 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDIC03330QB00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 63 VDC 10% | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | ||||||||
Mfr: SMDIC03470TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .47uF 20% TOL MAX REFLOW 250/C | 0In Stock | 470 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.47/63/20 BP330 | ||||||
0In Stock | 220 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 4.5 mm (0.177 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | ||||||||
Mfr: SMDIC03680TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V .68uF 10% 2824 | 0In Stock | 680 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIC04100TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 20% 63V 7.2x6.1x5 | 0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Blister Pack | |||||||
Mfr: SMDID03470TB00KQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .47uF 10% TOL MAX REFLOW 250/C | 0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.47/100/10 BP330 | ||||||
Mfr: SMDIF03100TB00MQ00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 250V .1uF 20% TOL MAX REFLOW 250/C | 0In Stock | 100 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 160 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.1/250/20 BP330 | ||||||
Mfr: SMDID03100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 100V .1uF 10% 2220 | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | ||||||||
Mfr: SMDID03100QA00MP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 100 Volts 20% | 0In Stock | 100 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIC03100QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .1uF 63 Volts 10% | 0In Stock | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
0In Stock | 470 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bulk | SMD-PPS2824-0.47/100/20 BP330 | |||||||
Mfr: SMDIJ02470XA00KT00 TTI: SMDIJ02470XA00KT00 WIMA Availability: Not Available OnlineFilm Capacitors 0.047 uF 630 VDC 0.1 | Not Available Online | 47 nF | 630 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIJ02100XA00MT00 TTI: SMDIJ02100XA00MT00 WIMA Availability: Not Available OnlineFilm Capacitors .01UF 630VDC 20% PPS SMD | Not Available Online | 10 nF | 630 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 20 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDIC03100KA00KP00 TTI: SMDIC03100KA00KP00 WIMA Availability: Not Available OnlineFilm Capacitors 63V .1uF 10% MAX REFLOW 250C | Not Available Online | 100 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 4.8 mm (0.189 in) | 3.3 mm (0.13 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 1812 | - 55 C | + 140 C | SMD-PPS | Reel | |||||||
Mfr: SMDID02680QA00JQ00 TTI: SMDID02680QA00JQ00 WIMA Availability: Not Available OnlineFilm Capacitors 100V .068uF 5% TOL MAX REFLOW 250/C | Not Available Online | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 5 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2220-0.068/100/5 BP330 | ||||||
Mfr: SMDIC03220TB00KQ00 TTI: SMDIC03220TB00KQ00 WIMA Availability: 0In StockFilm Capacitors 0.22uF 10% 63V 7.2x6.1x5 | 0In Stock | 220 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Reel | SMD-PPS2824-0.22/63/10 BP330 |