YAGEO - Film Capacitors
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQNLW4500M33JL40Q TTI: C4AQNLW4500M33JL40Q YAGEO Availability: Not Available OnlineFilm Capacitors 10UF 1000VDC 5% DC-LINK | Not Available Online | Box | ||||||||||||||||||||||
Mfr: R53BI3470JH00K TTI: R53BI3470JH00K YAGEO Availability: Not Available OnlineFilm Capacitors .47UF 350VAC 10% X2 15MMLS | Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: C4AUVEW5140M3AJ TTI: C4AUVEW5140M3AJ YAGEO Availability: Not Available OnlineFilm Capacitors 14UF 1800VDC 5% 52.5MMLS | Not Available Online | Box | ||||||||||||||||||||||
Mfr: R75QR3680AA00J TTI: R75QR3680AA00J YAGEO Availability: 0In StockFilm Capacitors .68UF 1000VDC 5% MKP27.5MMLS | 0In Stock | Tray | ||||||||||||||||||||||
Not Available Online | Box | |||||||||||||||||||||||
Mfr: R474I3100JHA1KV057 TTI: R474I3100JHA1KV057 YAGEO Availability: Not Available OnlineFilm Capacitors .10UF 440VAC 10% X1 15.0MMLS | Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: R474N3220JHA1KV057 TTI: R474N3220JHA1KV057 YAGEO Availability: Not Available OnlineFilm Capacitors .22UF 440VAC 10% X1 22.5MMLS | Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: R75TN21004030K TTI: Not Assigned YAGEO Availability: Not Available OnlineFilm Capacitors .01UF 1600VDC 10% 22.5MMLS | Not Available Online | |||||||||||||||||||||||
Not Available Online | Box | C44USGT6360N8SK | ||||||||||||||||||||||
Not Available Online | Bulk | R523I3470JBP1M | ||||||||||||||||||||||
Not Available Online | Bulk | R76QI2440SEH4J | ||||||||||||||||||||||
Not Available Online | Box | C44UOGT7120M8SK | ||||||||||||||||||||||
Not Available Online | Box | C44UOGT6950M5VK | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 10 % | 3 mm (0.118 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.015 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 150 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 40 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 3300 pF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.22 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.22 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.033 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 1000 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 1500 pF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 300 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 4700 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 680 pF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 300 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C |