YAGEO - Film Capacitors
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box | C44PRGR5150T61K | ||||||||||||||||||||||
Not Available Online | Box | R76UN2440SEH4J | ||||||||||||||||||||||
Not Available Online | Reel | PHE450PB5680JB11R17T0 | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box | C44UQET6700M52K | ||||||||||||||||||||||
Mfr: SMR15225J63B12L16.5C TTI: Not Assigned YAGEO Availability: Not Available OnlineFilm Capacitors 2.2UF 63VDC 5% 15MMLS | Not Available Online | |||||||||||||||||||||||
Mfr: C44PWGR5800R99K TTI: Not Assigned YAGEO Availability: Not Available OnlineFilm Capacitors 360UF 1500VDC 10% | Not Available Online | 80 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 850 VAC | 10 % | C44P-T | C44P-T | |||||||||||||
Not Available Online | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.082 in) | 32 mm (1.259 in) | 22 mm (0.866 in) | Power Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.6 mOhms | 37 mm (1.456 in) | Straight | - 40 C | + 85 C | C4AT | Box | ||||||
Not Available Online | Bulk | R75TN21004030K | ||||||||||||||||||||||
Not Available Online | Box | C44USGT7113T33K | ||||||||||||||||||||||
Not Available Online | 5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.082 in) | 32 mm (1.259 in) | 18 mm (0.708 in) | Power Film Capacitors | 250 VAC | 10 % | 4 Pin | 2.2 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AT | Box | ||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box | |||||||||||||||||||||||
Not Available Online | Tray | R75UW4100JEH3K | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box | C44PUGR5330T84K | ||||||||||||||||||||||
Mfr: SMC16.5474J250C31TV4 TTI: Not Assigned YAGEO Availability: Not Available OnlineFilm Capacitors .47UF 160VDC 5% PPS SMD 7MML | Not Available Online | |||||||||||||||||||||||
Not Available Online | 3300 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | SMD Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 3.3 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 6800 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | SMD Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.22 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 40 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 470 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.393 in) | 13 mm (0.511 in) | 6 mm (0.236 in) | 5 % | 2 Pin | 23.6 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 |