YAGEO - Film Capacitors
223 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 120 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 40 VAC | 10 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.33 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 3.9 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 30 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.068 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.47 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 40 VAC | 10 % | 4 mm (0.157 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 3300 pF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.1 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.047 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.1 uF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | SMD Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 1000 pF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 5.7 mm (0.224 in) | SMD Film Capacitors | 160 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 1000 uF | 600 VDC | Screw | Polypropylene (PP) | Power Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | ||||||||||||
Not Available Online | Box | C4AUGBU5220M1GJ | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box | C44UQET6700M52K | ||||||||||||||||||||||
Mfr: SMR15225J63B12L16.5C TTI: Not Assigned YAGEO Availability: Not Available OnlineFilm Capacitors 2.2UF 63VDC 5% 15MMLS | Not Available Online | |||||||||||||||||||||||
Mfr: C44PWGR5800R99K TTI: Not Assigned YAGEO Availability: Not Available OnlineFilm Capacitors 360UF 1500VDC 10% | Not Available Online | 80 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 850 VAC | 10 % | C44P-T | C44P-T | |||||||||||||
Not Available Online | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.082 in) | 32 mm (1.259 in) | 22 mm (0.866 in) | Power Film Capacitors | 275 VAC | 10 % | 4 Pin | 1.6 mOhms | 37 mm (1.456 in) | Straight | - 40 C | + 85 C | C4AT | Box | ||||||
Not Available Online | Bulk | R75TN21004030K | ||||||||||||||||||||||
Not Available Online | Box | C44USGT7113T33K | ||||||||||||||||||||||
Not Available Online | 5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.082 in) | 32 mm (1.259 in) | 18 mm (0.708 in) | Power Film Capacitors | 250 VAC | 10 % | 4 Pin | 2.2 mOhms | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AT | Box | ||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box |