kyocera avx - Film Capacitors
841 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | CB PEN | Reel | |||||||||||
Mfr: FFLI6B1007KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1000uF Female Thread | Not Available Online | 1000 uF | 800 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | ||||||||
Mfr: FFLI6B0687KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 680uF Female Thread | Not Available Online | 680 uF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFB36J0825K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 8.20uF 10% | Not Available Online | 8.2 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 15 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFB16L0155K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 1.5uF | Not Available Online | 1.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | FFB | Bulk | ||||||
Not Available Online | Polyester | Bulk | |||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: CB028D0223JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 22nF 5% 1210 | 0In Stock | 22 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB028D0153JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 15nF 5% 1210 | 0In Stock | 15 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 40 VAC | 5 % | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: CB028D0333JBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50V 33nF 5% 1210 | 0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.49 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: FE37L6L0106KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 10uF 10% ESR=8 .5mOhm | Not Available Online | 10 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42.5 mm (1.673 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FLBB6J0776K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 10% 3 x 77.0 uF | Not Available Online | 77 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 525 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
Mfr: FFVI6J2756KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 275uF Screw Term 10% LS=71.7mm | Not Available Online | 275 uF | 500 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||
Mfr: FFLK6P0167KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3800V 160uF ESR=2.8mOhms 10% Fem Threaded | Not Available Online | 160 uF | 3.8 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 340 mm (13.38 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
Mfr: FFLK6F0597KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500V 590uF ESR=2.8mOhms 10% Fem Threaded | Not Available Online | 590 uF | 1.5 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 180 mm (7.087 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
0In Stock | Bulk | ||||||||||||||||||||||
Mfr: FPX86X0405J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 4.0UF 3500VDC 5% | 0In Stock | 4 uF | 2 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 850 VAC | 5 % | 62.001 mm (2.441 in) | - 40 C | + 85 C | FPX | |||||||||||
0In Stock | CB | ||||||||||||||||||||||
Mfr: FVC36H0154K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 10% 0.15 uF | 0In Stock | 150 nF | Bulk | ||||||||||||||||||||
Mfr: FFVE6N0156K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.9kV 15uF 105C PP FEMALE THREADED | Not Available Online | 15 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFLK6N0267KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3000V 260uF ESR=2.8mOhms 10% Fem Threaded | Not Available Online | 260 uF | 3 kVDC | Radial | Polypropylene (PP) | Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | 340 mm (13.38 in) | - 40 C | + 95 C | FFLK | Bulk | |||||||||
0In Stock | 2.2 uF | Bulk | |||||||||||||||||||||
Mfr: FVF96H0106K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 10uF 10% | Not Available Online | 10 uF | Bulk | ||||||||||||||||||||
Mfr: FPX66P0504J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 0.50uF 5% | Not Available Online | 500 nF | 2.5 kVDC | Insert Threaded | Polypropylene (PP) | 52 mm (2.047 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 3 mOhms | 52 mm (2.047 in) | Insert Threaded | - 40 C | + 85 C | FPX | Bulk | ||||||
Mfr: FVC16H0563K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.056uF 10% | 0In Stock | 56 nF | Bulk |