ECQE(F) - Film Capacitors
1.247 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECQ-E4183KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 0.018uF 10% MPET L/S=5mm | Not Available Online | 18 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E4184JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.18uF 5% MPET L/S=15mm | 0In Stock | 180 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.4 mm (0.213 in) | General Film Capacitors | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4185JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 400VDC 1.8uF 5% MPET L/S=22.5mm | Not Available Online | 1.8 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 25.5 mm (1.004 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2333KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.033uF 10% MPET L/S=5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.5 mm (0.177 in) | General Film Capacitors | 10 % | 2 Pin | 12.5 mm (0.492 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6183JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.018uF 5% MPET L/S=5mm | Not Available Online | 18 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E6273KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.027uF 10% MPET L/S=5mm | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E6273KFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.027uF 10% MPET L/S=10mm | Not Available Online | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.5 mm (0.217 in) | General Film Capacitors | 10 % | 2 Pin | 15.9 mm (0.626 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6393KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 10% MPET L/S=10mm | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | 13.4 mm (0.528 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4823KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.082uF 10% MPET L/S=5mm | 0In Stock | 82 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 5.8 mm (0.228 in) | General Film Capacitors | 10 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2123KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.012uF 10% MPET L/S=7.5mm | 0In Stock | 12 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.4 mm (0.173 in) | General Film Capacitors | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2334KF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2334KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.33uF 10% MPET L/S=5mm | 0In Stock | 330 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6.6 mm (0.26 in) | General Film Capacitors | 10 % | 2 Pin | 17 mm (0.669 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2335JFA TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 3.3uF 5% MPET L/S=22.5mm | Not Available Online | 3.3 uF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 26 mm (1.024 in) | 10.3 mm (0.406 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||||
Mfr: ECQ-E2394JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.39uF 5% MPET L/S=15mm | 0In Stock | 390 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 4.9 mm (0.193 in) | General Film Capacitors | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E6123JF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 630VDC 0.012uF 5% MPET L/S=5mm | Not Available Online | 12 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 4.5 mm (0.177 in) | General Film Capacitors | 5 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E6473KF9 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.047uF 10% MPET L/S=5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6.5 mm (0.256 in) | General Film Capacitors | 10 % | 2 Pin | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | |||||||
Mfr: ECQ-E6683JF3 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.068uF 5% MPET L/S=5mm | 0In Stock | 68 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 18.5 mm (0.728 in) | 5.8 mm (0.228 in) | General Film Capacitors | 5 % | 2 Pin | 16 mm (0.63 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Reel | ||||||
Mfr: ECQ-E2563JFB TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.056uF 5% MPET L/S=7.5mm | Not Available Online | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 5 % | 2 Pin | 12.9 mm (0.508 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2563KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.056uF 10% MPET L/S=5mm | Not Available Online | 56 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.8 mm (0.189 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E2274KF9 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 250VDC 0.27uF 10% MPET L/S=5mm | Not Available Online | 270 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 10 % | 2 Pin | - 40 C | + 105 C | ECQE(F) | Reel | ||||||||
Mfr: ECQ-E4103KFB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.01uF 10% MPET L/S=7.5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E4394KF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 400VDC 0.39uF 10% MPET L/S=15mm | 0In Stock | 390 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 7.5 mm (0.295 in) | General Film Capacitors | 10 % | 2 Pin | 15.4 mm (0.606 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2103KF TTI: Not Assigned Panasonic Industry Film Capacitors 250VDC 0.010uF 10% MPET L/S=7.5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 4.3 mm (0.169 in) | General Film Capacitors | 10 % | 2 Pin | 7.4 mm (0.291 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
Mfr: ECQ-E2274JF TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 250VDC 0.27uF 5% MPET L/S=10mm | 0In Stock | 270 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12 mm (0.472 in) | 6 mm (0.236 in) | General Film Capacitors | 5 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk | ||||||
0In Stock | 8.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 14.3 mm (0.563 in) | General Film Capacitors | 10 % | 2 Pin | 23.5 mm (0.925 in) | Straight | - 40 C | + 105 C | ECQE(F) | Bulk |