ECWF(D) - Film Capacitors
394 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-FD2J335JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.3uF 5% MPP L/S=15mm | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 25.7 mm (1.012 in) | General Film Capacitors | 5 % | 2 Pin | 15.3 mm (0.602 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J394KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.39uF 10% MPP L/S=7.5mm | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 17 mm (0.669 in) | General Film Capacitors | 10 % | 2 Pin | 7.1 mm (0.28 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J395K TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 3.9uF 10% MPP L/S=22.5mm | 0In Stock | 3.9 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 22.1 mm (0.87 in) | General Film Capacitors | 10 % | 2 Pin | 16.6 mm (0.654 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J683KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.068uF 10% MPP L/S=7.5mm | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 13.4 mm (0.528 in) | General Film Capacitors | 10 % | 2 Pin | 5 mm (0.197 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J684J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 14.2 mm (0.559 in) | General Film Capacitors | 5 % | 2 Pin | 9.3 mm (0.366 in) | Straight | - 40 C | + 105 C | ECWF(D) | Reel | |||||||
Mfr: ECW-FD2J684JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.68uF 5% MPP L/S=7.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 19.2 mm (0.756 in) | General Film Capacitors | 5 % | 2 Pin | 9.3 mm (0.366 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J334JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.33uF 5% MPP L/S=15mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 11.5 mm (0.453 in) | General Film Capacitors | 5 % | 2 Pin | 6.6 mm (0.26 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J225J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 5% LS=22.5mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 17.7 mm (0.697 in) | General Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWF(D) | Bulk | ECW-FD2J1225J | ||||||
Mfr: ECW-FD2J105PQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 1.0uF 5% MPP L/S=15mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 23.1 mm (0.909 in) | General Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J224JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 5% MPP L/S=7.5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 5 % | 2 Pin | 8.1 mm (0.319 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J224KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.22uF 10% MPP L/S=7.5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 16.4 mm (0.646 in) | General Film Capacitors | 10 % | 2 Pin | 8.1 mm (0.319 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J225KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 2.2uF 10% MPP L/S=15mm | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 25.3 mm (0.996 in) | 22.7 mm (0.894 in) | General Film Capacitors | 10 % | 2 Pin | 12.4 mm (0.488 in) | Crimped | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2J393KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.039uF 10% LS=10mm AEC-Q200 | 0In Stock | 39 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 11 mm (0.433 in) | General Film Capacitors | 10 % | 2 Pin | 8 mm (0.315 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FD2J123JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.012uF 5% LS=7.5mm AEC-Q200 | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8.2 mm (0.323 in) | General Film Capacitors | 5 % | 2 Pin | 5.2 mm (0.205 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FD2J123KB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.012uF 10% LS=7.5mm AEC-Q200 | 0In Stock | 12 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 8.2 mm (0.323 in) | General Film Capacitors | 10 % | 2 Pin | 5.2 mm (0.205 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FD2J183JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 630VDC 0.018uF 5% LS=10mm AEC-Q200 | 0In Stock | 18 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 5.9 mm (0.232 in) | Inside Crimp | - 40 C | + 105 C | ECWF(D) | AEC-Q200 | Bulk | ||||||
Mfr: ECW-FD2W274JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.27uF 5% MPP L/S=7.5mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W684KQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC .68uF 10% MPP L/S=15mm | 0In Stock | 680 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6.7 mm (0.264 in) | RF Microwave Film Capacitors | 10 % | 2 Pin | 16.9 mm (0.665 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W155JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 1.5uF 5% MPP L/S=7.5mm | 0In Stock | 1.5 uF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 9.3 mm (0.366 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Crimped | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W275J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 2.7uF 5% MPP L/S=22.5mm | 0In Stock | 2.7 uF | 450 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 25.3 mm (0.996 in) | 9 mm (0.354 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.7 mm (0.539 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W274J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.27uF 5% MPP L/S=7.5mm | 0In Stock | 270 nF | 450 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 12.6 mm (0.496 in) | 5.3 mm (0.209 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | ECWF(D) | Reel | |||||||
Mfr: ECW-FD2W474P1 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 5% MPP L/S=10mm | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.6 mm (0.496 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 11.2 mm (0.441 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W474JC TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 450VDC 0.47uF 5% LS=15mm Cut Lead | 0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 9 mm (0.354 in) | General Film Capacitors | 5 % | 2 Pin | 5.8 mm (0.228 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
Mfr: ECW-FD2W105JC TTI: Not Assigned Panasonic Industry Film Capacitors 450VDC 1.0uF 5% LS=15mm Cut Lead | 0In Stock | 1 uF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 11 mm (0.433 in) | General Film Capacitors | 5 % | 2 Pin | 7.8 mm (0.307 in) | Cut | - 40 C | + 105 C | ECWF(D) | Bulk | |||||||
0In Stock | 470 nF | 450 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.8 mm (0.228 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | ECWF(D) | Bulk |