PHE450 - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450MF6220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.22uF 5% LS=27.5mm | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FE224J630C | |||||
Mfr: PHE450MK3470JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 470pF 5% LS=7.5mm | Not Available Online | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG471J630C | |||||
Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BJ223J1K6C | ||||||
Not Available Online | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BV473J1K6C | ||||||
Mfr: PHE450SF5560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.056uF 5% LS=27.5mm | Not Available Online | 56 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE563J2K0C | |||||||
Mfr: PHE450TD5330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 0.033uF 5% LS=22.5mm | Not Available Online | 33 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DY333J2K5C | |||||||
Not Available Online | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD153J1K0C | ||||||||
Mfr: PHE450MT7120JR06L2 TTI: PHE450MT7120JR06L2 KEMET Availability: Not Available OnlineFilm Capacitors 630V 1.2uF 5% LS=27.5mm | Not Available Online | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 19 mm (0.748 in) | - 55 C | + 105 C | PHE450 | Tray | F450FT125J630C | |||||||
Mfr: PHE450PA5100JR10 TTI: PHE450PA5100JR10 KEMET Availability: Not Available OnlineFilm Capacitors 375 VAC 1kVDC 0.01 uF 5% LS=10mm | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 375 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AH103J1K0ALA0J | |||||||
Mfr: PHE450MB6100JR17T0 TTI: PHE450MB6100JR17T0 KEMET Availability: 0In StockFilm Capacitors 630V 0.1uF 5% LS=15mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Reel | ||||||||
Mfr: PHE450MB5330JR06 TTI: PHE450MB5330JR06 KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD333J630C | |||||
Mfr: PHE450KR7220JR06L2 TTI: PHE450KR7220JR06L2 KEMET Availability: Not Available OnlineFilm Capacitors 400V 2.2uF 5% LS=37.5mm | Not Available Online | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Box | F450RK225J400C | |||||||
Mfr: PHE450RR6330JR06L2 TTI: PHE450RR6330JR06L2 KEMET Availability: 0In StockFilm Capacitors 1600V 0.33uF 5% LS=37.5mm | 0In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 105 C | PHE450 | Tray | F450RH334J1K6C | |||||||
Mfr: PHE450KB6220JR17T0 TTI: PHE450KB6220JR17T0 KEMET Availability: 0In StockFilm Capacitors 400V 0.22uF 5% LS=15mm | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Reel | F450BV224J400L | |||||||
Mfr: PHE450HK5470JR17T0 TTI: PHE450HK5470JR17T0 KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.047uF 5% LS=7.5mm | Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 11 mm (0.433 in) | General Film Capacitors | 180 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | Straight | - 55 C | + 105 C | PHE450 | Reel | ||||||
Mfr: PHE450KB6100JR17T0 TTI: PHE450KB6100JR17T0 KEMET Availability: 0In StockFilm Capacitors 400V 0.1uF 5% LS=15mm | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | PHE450 | Reel | F450BJ104J400L | |||||||
Mfr: PHE450KK5270JR05 TTI: PHE450KK5270JR05 KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.027uF 5% LS=7.5mm | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450KK273J400C | |||||
Mfr: PHE450RR6470JR06L2 TTI: PHE450RR6470JR06L2 KEMET Availability: 0In StockFilm Capacitors 1600V 0.47uF 5% LS=37.5mm | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450RK474J1K6C | |||||
Mfr: PHE450KA5330JR05 TTI: PHE450KA5330JR05 KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 5% LS=10mm | 0In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AH333J400C | |||||||
Mfr: PHE450HB6330JR035C TTI: PHE450HB6330JR035C KEMET Availability: 0In StockFilm Capacitors 250V 0.33uF 5% LS=15mm | 0In Stock | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BM334J250CL35C | ||||||||
Mfr: PHE450SB4680JR06 TTI: PHE450SB4680JR06 KEMET Availability: 0In StockFilm Capacitors 2000V 6800pF 5% LS=15mm | 0In Stock | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD682J2K0C | |||||||
Mfr: PHE450RB4330JR17T0 TTI: PHE450RB4330JR17T0 KEMET Availability: 0In StockFilm Capacitors 1600V 3300pF 5% LS=15mm | 0In Stock | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 5.5 mm (0.217 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 5 % | 18 mm (0.709 in) | - 55 C | + 105 C | PHE450 | Reel | |||||||||
Mfr: PHE450RB5560JR06 TTI: PHE450RB5560JR06 KEMET Availability: 0In StockFilm Capacitors 1600V 0.056uF 5% LS=15mm | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 17.5 mm (0.689 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BV563J1K6C | |||||||
Mfr: PHE450PD5330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.033uF 5% LS=22.5mm | Not Available Online | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD333J1K0C | |||||
Mfr: PHE450RF5820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.082uF 5% LS=27.5mm | Not Available Online | 82 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FE823J1K6C |