R76 - Film Capacitors
3.641 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76PF22705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76QI28205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76PR3470SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630vdc 0.47uF 5% Dbl Metalzd PP27.5mm | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||
Mfr: R76PI24705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76TR3100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 10% LS=27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Bulk | ||||
Mfr: R76UR2680SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000vdc 0.068uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||
Mfr: R76UN1640CC00H TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.0064 uF 105C 2.5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 6.4 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | |||||||
Mfr: R76QN31004030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76MF22204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 29 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76QI31205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76PI3100JK30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76IN4100SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.6 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76UN2120DQ30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.012 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76MI2820SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.082 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 82 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
0In Stock | 1.5 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QI21204030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V .012uF 5% LS=15mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 53 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76QN2330CK30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76QN28205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.082 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76TF14705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76TF16805050J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.6k V 0.0068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76MI31005050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76MI33905050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.39 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 390 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76MN32205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76MN35605050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.56 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76QN24705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |