R79 - Film Capacitors
395 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 8.2 nF | 400 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 10 nF | 400 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 10 nF | 400 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 15 nF | 400 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 5 % | 9.5 mm (0.374 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 6.8 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 105 C | R79 | |||||||||||
Mfr: R79MC2220AA40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.022U 400V | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R79 | Bulk | |||||
Not Available Online | 6.8 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 5 % | 10 mm (0.394 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 22 nF | 400 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 10 mm (0.394 in) | - 55 C | + 105 C | R79 | |||||||||||
Mfr: R79MC2270DQ40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.027U 400V | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R79 | Ammo Pack | |||||
Not Available Online | 33 nF | 400 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 5 % | 11 mm (0.433 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 1 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 1 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 10 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 10 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 12 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 1.2 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 1.5 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 10 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 1.5 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 1.5 nF | 630 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 10 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Mfr: R79PC1150Z340J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 630VV | Not Available Online | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R79 | Bulk | |||||
Not Available Online | 39 nF | 160 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 70 VAC | 5 % | 7.5 mm (0.295 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 47 nF | 160 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 70 VAC | 5 % | 9.5 mm (0.374 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 47 nF | 160 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 70 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 56 nF | 160 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 70 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 47 nF | 160 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 70 VAC | 10 % | 9.5 mm (0.374 in) | - 55 C | + 105 C | R79 | |||||||||||
Not Available Online | 100 nF | 160 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 70 VAC | 5 % | 10 mm (0.394 in) | - 55 C | + 105 C | R79 |