SMC - Film Capacitors
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3.9 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 200 VAC | 5 % | 3 mm (0.118 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 4.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 56 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 4.5 mm (0.177 in) | - 55 C | + 125 C | SMC | ||||||||||
Mfr: SMC5.7272J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0027uF 5% LS 5.7mm | Not Available Online | 2.7 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | SMC | |||||||||||
Not Available Online | 3.9 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 8.2 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Mfr: SMC12.7125G50B31TR24 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.2UF 50VDC 2% | Not Available Online | SMC | Reel | |||||||||||||||||||||
Not Available Online | 12 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 160 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | ||||||||||
Mfr: SMC7.3102J50K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0010uF 5% LS 7.3mm | Not Available Online | 1 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125SG102J050V | |||||||
Mfr: SMC7.3103J100K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.010uF 5% LS 7.3mm | Not Available Online | 10 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | ||||||||
Not Available Online | 1.2 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Mfr: SMC7.3122J400K31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400volts 0.0012uF 5% LS 7.3mm | Not Available Online | 1.2 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 200 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125SG122J400V | |||||||
Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 3.3 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | SMD Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | SMC | |||||||||||||
Not Available Online | 5.6 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 200 VAC | 5 % | 3.5 mm (0.138 in) | - 55 C | + 125 C | SMC | ||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts .1uF 5% | Not Available Online | 100 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | SMC | Reel | ||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts .22uF 5% | Not Available Online | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | SMD Film Capacitors | 30 VAC | 5 % | - 55 C | + 125 C | SMC | Reel | ||||||||||||
Mfr: SMC5.7822J50J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 0.0082uF 5% LS 5.7mm | Not Available Online | 8.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | Reel | F125PL822J050V | |||||||
Not Available Online | 1 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 160 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 18 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 2.2 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 63 VAC | 5 % | 2.5 mm (0.098 in) | - 55 C | + 125 C | SMC | ||||||||||
Not Available Online | 120 nF | 400 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | SMD Film Capacitors | 200 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 125 C | SMC | |||||||||||
Not Available Online | 18 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 5 % | 3 mm (0.118 in) | SMC | ||||||||||||
Mfr: SMC5.7222J250J31TR12 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.0022uF 5% LS 5.7mm | Not Available Online | 2.2 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 5 % | 2.5 mm (0.098 in) | SMC | Reel | F125PL222J250V |