Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4J034705G00KSSD TTI: MKS4J034705G00KSSD WIMA Availability: 396In StockFilm Capacitors 0.47 uF 630 VDC 10% | 396In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: R533R447050P2K TTI: R533R447050P2K KEMET Availability: 144In StockFilm Capacitors 310VAC 630Vol 4.7uF THB Grd IIB AECQ2 | 144In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Reel | |||||
Mfr: MKT1822433405 TTI: MKT1822433405 Vishay / Roederstein Availability: 400In StockFilm Capacitors .33UF 400VDC 10% MKT22.5MMLS | 400In Stock | 330 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
Mfr: MKP4O134706D00KSSD TTI: MKP4O134706D00KSSD WIMA Availability: 378In StockFilm Capacitors .47uF 1000 Volts 10% | 378In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/1KV/10P27 | |||||
Mfr: FKP2D001501D00JSSD TTI: FKP2D001501D00JSSD WIMA Availability: 6.000In StockFilm Capacitors 100V 150pF 5% TOL PCM 5 | 6.000In Stock | 150 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-150/100/5 | |||||
Mfr: MKS2G031001K00KSSD TTI: MKS2G031001K00KSSD WIMA Availability: 3.800In StockFilm Capacitors 0.1 uF 400 VDC 10% | 3.800In Stock | 100 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/400/10 | ||||
Mfr: FKP2D006801D00JI00 TTI: FKP2D006801D00JI00 WIMA Availability: 4.500In StockFilm Capacitors 680pF 100 Volts 5% | 4.500In Stock | 680 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Ammo Pack | FKP2-680/100/5T | |||||
Mfr: C4CAMUD4100AA1J TTI: C4CAMUD4100AA1J KEMET Availability: 1.950In StockFilm Capacitors 850volts 1uF 5% | 1.950In Stock | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.8 mOhms | Straight | - 40 C | + 85 C | C4C | Box | 4CAMUD4100AA1J | |||||||
Mfr: MKS2C031501A00JC00 TTI: MKS2C031501A00JC00 WIMA Availability: 2.800In StockFilm Capacitors 0.15 uF 63 VDC 5% | 2.800In Stock | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.15/63/5A | ||||
Mfr: MKT1822447015 TTI: MKT1822447015 Vishay / Roederstein Availability: 1.050In StockFilm Capacitors 0.47uF 100V 10% | 1.050In Stock | 470 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: BFC237085333 TTI: BFC237085333 Vishay / BC Components Availability: 2.000In StockFilm Capacitors MKT 370 33nF 10 100V= | 2.000In Stock | 33 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237085333 | |||||
Mfr: B32529C1473K289 TTI: B32529C1473K289 TDK Availability: 41.600In StockFilm Capacitors 0.047uF 100volts 10% | 41.600In Stock | 47 nF | 100 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Ammo Pack | |||||
Mfr: KP1830222251 TTI: KP1830222251 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 2200PF 250VDC 1% KP 5MMLS | 2.000In Stock | 2.2 nF | 250 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 160 VAC | 1 % | - 55 C | + 100 C | KP1830 | Bulk | ||||||||||||
Mfr: MKS2C033301C00KSSD TTI: MKS2C033301C00KSSD WIMA Availability: 9.000In StockFilm Capacitors 63V .33uF 10% | 9.000In Stock | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.33/63/10 | ||||
Mfr: MKP1839433634HQ TTI: MKP1839433634HQ Vishay / Roederstein Availability: 900In StockFilm Capacitors .33UF 630VDC 5% AXIAL | 900In Stock | 330 nF | 630 VDC | Axial | Polypropylene (PP) | 26.5 mm (1.043 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | MKP1839 | Bulk | |||||||||
Mfr: MKT1822522255 TTI: MKT1822522255 Vishay / Roederstein Availability: 1.000In StockFilm Capacitors 2.2uF 250V 10% | 1.000In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | General Film Capacitors | 160 VAC | 10 % | 20.5 mm (0.807 in) | MKT1822 | Bulk | ||||||||||
Mfr: ECH-U1H103GX5 TTI: ECH-U1H103GX5 Panasonic Industry Availability: 9.000In StockFilm Capacitors 0.01uF 50VDC 2% PPS FILM 1206 | 9.000In Stock | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: ECH-U1C333JX5 TTI: ECH-U1C333JX5 Panasonic Industry Availability: 3.000In Stock6.000 On Order Expected 29-Oct-26 Film Capacitors 0.033uF 16VDC 5% PPS FILM 1206 | 3.000In Stock6.000 On Order Expected 29-Oct-26 | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: B32562H6105K000 TTI: B32562H6105K000 TDK Availability: 4.000In StockFilm Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER | 4.000In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6105K | |||||
Mfr: PHE426HK5470JR05 TTI: PHE426HK5470JR05 KEMET Availability: 17.000In StockFilm Capacitors 250V 0.047uF 5% LS=7.5mm | 17.000In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG473J250C | ||||
Mfr: MKP1848520914K2 TTI: MKP1848520914K2 Vishay / Roederstein Availability: 400In StockFilm Capacitors 2uF 1100volt 5% 2pin 27.5mm LS | 400In Stock | 2 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 15 mm (0.591 in) | DC Link Film Capacitors | 5 % | 2 Pin | 23 mOhms | 25 mm (0.984 in) | 32 mm x 15 mm | Straight | - 40 C | + 105 C | MKP1848 | Bulk | |||||
Mfr: MKP1837410011D TTI: MKP1837410011D Vishay / Roederstein Availability: 2.500In StockFilm Capacitors .1UF 100VDC 1% MKP | 2.500In Stock | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||||
Mfr: B32672P6105K000 TTI: B32672P6105K000 TDK Availability: 300In StockFilm Capacitors FILM CAP 1uF 10 % 630VDC LS 15mm | 300In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6105K | ||||
Mfr: MKT1822447255 TTI: MKT1822447255 Vishay / Roederstein Availability: 2.340In StockFilm Capacitors 0.47uF 250V 10% | 2.340In Stock | 470 nF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 100 C | MKT1822 | Bulk | ||||||
Mfr: MKS4D032203C00KSSD TTI: MKS4D032203C00KSSD WIMA Availability: 9.000In StockFilm Capacitors 100 VDC 0.22 uF 10% | 9.000In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/100/10P10 |