B3256* - MKT SilverCap - Film Capacitors
321 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B32562H6105M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 1.0 F 20 400Vdc LS 15mm | 0In Stock | 1 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 10.9 mm (0.429 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H6105M | |||||
Mfr: B32562J6474M289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 0.47 F 20 400Vdc LS 15mm | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 7.3 mm (0.287 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9.3 mm (0.366 in) | - 55 C | + 100 C | B3256* - MKT SilverCap | Ammo Pack | |||||||
Mfr: B32560J6153J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 15NF 5% 400V FILM CAP POLY UNCOAT | 0In Stock | 15 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6153J | |||||
Mfr: B32562H1685J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 100VDC 6.8uF 5% MKT SILVER LS 15mm | 0In Stock | 6.8 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 11.8 mm (0.465 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32562H1685J | |||||
Mfr: B32563J1685K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKT SILVER 6.8 F 10 100Vdc LS 22.5mm | Not Available Online | 6.8 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J1685K | ||||||
Mfr: B32563J1106K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKT SILVER 10.0 F 10 100Vdc LS 22.5mm | Not Available Online | 10 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 8.6 mm (0.339 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.2 mm (0.48 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J1106K | ||||||
Mfr: B32563J6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5UF 10% 400V FILM CAP MKT SILVER | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 10.3 mm (0.406 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.2 mm (0.52 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J6155K | ||||||
Mfr: B32564J1336K000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors 33UF 10% 100V FILM CAP MKT SILVER | Not Available Online | 33 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 13 mm (0.512 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 19.8 mm (0.78 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J1336K | |||||
Mfr: B32564J6155K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 1.5 F 10 400Vdc LS 27.5mm | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 7.8 mm (0.307 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 14.2 mm (0.559 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J6155K | |||||
Mfr: B32560J6473M000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 400VDC 20% LS 7.5mm | 0In Stock | 47 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 3.2 mm (0.126 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6473M | |||||
Mfr: B32563J3225J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 24 mm (0.945 in) | 8.3 mm (0.327 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 11.2 mm (0.441 in) | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J3225J | ||||||
Mfr: B32560J0225K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 2.2UF 10% 63V FILM CAP POLY UNCOAT | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.5 mm (0.256 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Reel | B32560J225K189 | |||||
Mfr: B32560J1155K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 1.5uF 100VDC 10% LS 7.5mm | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 6.7 mm (0.264 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8.2 mm (0.323 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Reel | ||||||
Mfr: B32560J8102K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0010UF 10% 630V FILM CAP POLY SILVER | 0In Stock | 1 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Reel | ||||||
Mfr: B32562J6224K189 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 0.22 F 10 400Vdc LS 15mm | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 16.5 mm (0.65 in) | 4.7 mm (0.185 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | - 55 C | + 100 C | B3256* - MKT SilverCap | Reel | |||||||
Mfr: B32560J1334J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.33uF 100VDC 5% LS 7.5mm | 0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.7 mm (0.106 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.7 mm (0.224 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J1334J | |||||
Mfr: B32564J3106J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 10.0UF 5% 250V FILM CAP MKT SILVER | 0In Stock | 10 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 29 mm (1.142 in) | 13.8 mm (0.543 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32564J3106J | |||||
Mfr: B32560J3473J289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.047uF 250VDC 5% LS 7.5mm | 0In Stock | 47 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 9 mm (0.354 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.2 mm (0.205 in) | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | ||||||
Mfr: B32560J0474K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47uF 63VDC 10% LS 7.5mm | 0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J474K | ||||||||
Mfr: B32560J0474K289 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.47UF 10% 63V FILM CAP POLY UNCOAT | 0In Stock | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Ammo Pack | B32560J474K289 | ||||||||
Mfr: B32560J3563J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.056uF 250VDC 5% LS 7.5mm | 0In Stock | 56 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J3563J | ||||||||
Mfr: B32560J6562J000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0056uF 400VDC 5% LS 7.5mm | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J6562J | ||||||||
Mfr: B32560J9272K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors 0.0027 uF 1 kVDC 10% LS 7.5mm | 0In Stock | 2.7 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | Straight | - 55 C | + 125 C | B3256* - MKT SilverCap | Bulk | B32560J9272K | ||||||||
Mfr: B32562J3824K000 TTI: Not Assigned TDK Availability: 0In StockFilm Capacitors FILM CAP MKT SILVER 0.82 F 10 250Vdc LS 15mm | 0In Stock | 820 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32562J3824K | |||||||||
Mfr: B32563J1225J000 TTI: Not Assigned TDK Availability: Not Available OnlineFilm Capacitors FILM CAP MKT SILVER 2.2 F 5 100Vdc LS 22.5mm | Not Available Online | 2.2 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | - 55 C | + 105 C | B3256* - MKT SilverCap | Bulk | B32563J1225J |