ECWH(A) - Film Capacitors
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECW-HA3C203J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 5% MPP L/S=17.5mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C303JB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.03uF 5% MPP L/S=10mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.6 mm (0.811 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 21.5 mm (0.846 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C333JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.033uF 5% MPP L/S=17.5mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 11.2 mm (0.441 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 24 mm (0.945 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C363J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.036uF 5% MPP L/S=7.5mm | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C432HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0043uF 3% MPP L/S=10mm | 0In Stock | 4.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.2 mm (0.244 in) | RF Microwave Film Capacitors | 3 % | 13.9 mm (0.547 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C433HQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.043uF 3% MPP L/S=17.5mm | Not Available Online | 43 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 12.8 mm (0.504 in) | RF Microwave Film Capacitors | 3 % | 25.6 mm (1.008 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C752J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0075uF 5% MPP L/S=15mm | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 3% MPP L/S=15mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18 mm (0.709 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C912J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0091uF 5% MPP L/S=15mm | 0In Stock | 9.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 7.1 mm (0.28 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C122JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0012uF 5% MPP L/S=15mm | 0In Stock | 1.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.2 mm (0.52 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C132JQ TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1.6kV 0.0013uF 5% MPP L/S=15mm | Not Available Online | 1.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 5.7 mm (0.224 in) | RF Microwave Film Capacitors | 5 % | 13.4 mm (0.528 in) | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||||
Mfr: ECW-HA3C163HB TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.016uF 3% MPP L/S=10mm | 0In Stock | 16 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 20.3 mm (0.799 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.8 mm (0.74 in) | Inside Bend | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C223HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.022uF 3% MPP L/S=17.5mm | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 9.1 mm (0.358 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22 mm (0.866 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C303JC TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 1600VDC .03uF 5% MPP L/S=17.5mm | Not Available Online | ECWH(A) | |||||||||||||||||||||
Mfr: ECW-HA3C363J TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.036uF 5% MPP L/S=17.5mm | 0In Stock | 36 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 11.7 mm (0.461 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C203J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.02uF 5% MPP L/S=7.5mm | 0In Stock | 20 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 8.7 mm (0.343 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.6 mm (0.575 in) | Straight | - 40 C | + 105 C | ECWH(A) | Reel | ||||||
Mfr: ECW-HA3C273HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.027uF 3% MPP L/S=17.5mm | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 10 mm (0.394 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 22.9 mm (0.902 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C302J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.003uF 5% MPP L/S=7.5mm | 0In Stock | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.2 mm (0.52 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C303JQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.03uF 5% MPP L/S=17.5mm | 0In Stock | 30 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.6 mm (0.811 in) | 10.7 mm (0.421 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 23.5 mm (0.925 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C112H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0011uF 3% MPP L/S=7.5mm | 0In Stock | 1.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 5.4 mm (0.213 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 13.1 mm (0.516 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C163HQ TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.016uF 3% MPP L/S=17.5mm | 0In Stock | 16 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 17.5 mm (0.689 in) | 20.3 mm (0.799 in) | 7.9 mm (0.311 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 18.8 mm (0.74 in) | Inside Kink | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C182J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0018uF 5% MPP L/S=7.5mm | 0In Stock | 1.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6.4 mm (0.252 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 14.1 mm (0.555 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C392H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0039uF 3% MPP L/S=7.5mm | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 17.8 mm (0.701 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 3 % | 13.8 mm (0.543 in) | - 40 C | + 105 C | ECWH(A) | Reel | ||||||||
Mfr: ECW-HA3C392J4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0039uF 5% MPP L/S=7.5mm | 0In Stock | 3.9 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.8 mm (0.701 in) | 6 mm (0.236 in) | RF Microwave Film Capacitors | 5 % | 2 Pin | 13.8 mm (0.543 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk | ||||||
Mfr: ECW-HA3C752H4 TTI: Not Assigned Panasonic Industry Availability: 0In StockFilm Capacitors 1.6kV 0.0075uF 3% MPP L/S=7.5mm | 0In Stock | 7.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.8 mm (0.701 in) | 6.5 mm (0.256 in) | RF Microwave Film Capacitors | 3 % | 2 Pin | 12.4 mm (0.488 in) | Straight | - 40 C | + 105 C | ECWH(A) | Bulk |