GTO MKP - Film Capacitors
251 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GTOMQ05100GC00KS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 10.0 uF 1200 VDC 0.1 | 0In Stock | 10 uF | 1.2 kVDC | Insert Threaded | Polypropylene (PP) | 49 mm (1.929 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk |