MMK - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.082uF 5% LS 5mm | 0In Stock | 82 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JF823J063R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.039uF 10% LS 7.5mm | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | - 55 C | + 100 C | MMK | Bulk | F601KM393K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.018uF 10% LS 7.5mm | 0In Stock | 18 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KE183K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 5600pF 5% LS 10mm | 0In Stock | 5.6 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG562J1K0C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 2200pF 10% 10% LS 7.5mm | 0In Stock | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KE222K630C | |||||
Mfr: MMK5473K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.047uF 10% LS 5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF473K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.01uF 5% LS 5mm | 0In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF103J100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.022uF 10% LS 5mm | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF223K100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VDC 0.1 uF 10% LS 10mm 160 VAC | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | MMK | Bulk | F601AG104K250CL36K | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.22uF 10% LS 7.5mm | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 100 C | MMK | Bulk | F601KK224K250CL35C | |||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.056uF 5% LS 7.5mm | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 20 mm (0.787 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KE563J100C | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 1000pF 5% LS 5mm | Not Available Online | 1 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF102J050R | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.027uF 5% LS 5mm | Not Available Online | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF273J100R | |||||
Mfr: MMK5332J50J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 3300pF 5% LS 5mm | Not Available Online | 3.3 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF332J050C | |||||
0In Stock | 100 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF104J050C | ||||||
Mfr: MMK5103K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.01uF 10% LS 5mm | 0In Stock | 10 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF103K050C | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.022uF 5% LS 5mm | Not Available Online | 22 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF223J063L | |||||
Mfr: MMK5473K400J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.047uF 10% LS 5mm | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JL473K400C | |||||
Mfr: MMK10182K63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 1800pF 10% LS 10mm | 0In Stock | 1.8 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601AG182K063C | |||||
Mfr: MMK5392K400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 3900pF 10% 10% LS 5mm | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF392K400C | ||||||
Mfr: MMK5472K50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 4700pF 10% LS 5mm | 0In Stock | 4.7 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF472K050C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 6800pF 10% LS 7.5mm | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601KG682K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.015uF 5% LS 10mm | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG153J400C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.22uF 10% LS 22.5mm | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | - 55 C | + 100 C | MMK | Tray | F601DF224K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250 VAC 1kVDC 12000pF 10% LS 10mm | 0In Stock | 12 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | - 55 C | + 100 C | MMK | Bulk | F601AH123K1K0C |