Film Capacitors
302.088 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1G023303F00JSSD TTI: MKP1G023303F00JSSD WIMA Availability: 1.600In StockFilm Capacitors 400V .033uF 5% PCM 10 | 1.600In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/400/5P10 | |||||
Mfr: B32529C3682J289 TTI: B32529C3682J289 TDK Availability: 6.400In StockFilm Capacitors 0.0068uF 250volts 5% | 6.400In Stock | 6.8 nF | 250 VDC | Wire | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.3 mm (0.287 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Reel | |||||
Mfr: MKT1813510255 TTI: MKT1813510255 Vishay / Roederstein Availability: 4.000In StockFilm Capacitors 1uF 250volts 10% | 4.000In Stock | 1 uF | 250 VDC | Axial | Polyester | 26.5 mm (1.043 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||
Mfr: MKP1837410011D TTI: MKP1837410011D Vishay / Roederstein Availability: 2.500In StockFilm Capacitors .1UF 100VDC 1% MKP | 2.500In Stock | 100 VDC | Radial | Polypropylene (PP) | RF Microwave Film Capacitors | 63 VAC | - 55 C | + 100 C | MKP1837 | Bulk | ||||||||||||||
Mfr: B32672P6105K000 TTI: B32672P6105K000 TDK Availability: 300In StockFilm Capacitors FILM CAP 1uF 10 % 630VDC LS 15mm | 300In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | B3267*P* - MKP Power Factor Correction | AEC-Q200 | Bulk | B32672P6105K | ||||
Mfr: MKS4D033303C00KSSD TTI: MKS4D033303C00KSSD WIMA Availability: 6.000In StockFilm Capacitors 100V .33uF 10% | 6.000In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.33/100/10P10 | ||||
Mfr: B32671L0682J289 TTI: B32671L0682J289 TDK Availability: 6.640In StockFilm Capacitors 0.0068uF 5% 1kV 500Vrms | 6.640In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Ammo Pack | B32671L682J289 | ||||
Mfr: MKS2C031001A00KF00 TTI: MKS2C031001A00KF00 WIMA Availability: 2.500In StockFilm Capacitors 0.1 uF 63 VDC 10% | 2.500In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKP1837368161G TTI: MKP1837368161G Vishay / Roederstein Availability: 1.800In StockFilm Capacitors .068UF 160VDC 1% MKP 5MMLS | 1.800In Stock | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.5 mm (0.295 in) | 7.5 mm (0.295 in) | RF Microwave Film Capacitors | 63 VAC | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP1837 | Ammo Pack | |||||||
Mfr: MKT1813568015 TTI: MKT1813568015 Vishay / Roederstein Availability: 2.000In StockFilm Capacitors 6.8UF 100VDC 10% MKT AXIAL | 2.000In Stock | 100 VDC | Axial | Polyester | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | MKT1813 | Bulk | |||||||||||||
Mfr: MKP1O112203C00JSSD TTI: MKP1O112203C00JSSD WIMA Availability: 800In StockFilm Capacitors 2200pF 1000V 5% PCM10 | 800In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-2200/1KV/5P10 | |||||
Mfr: R60MI3150AA30K TTI: R60MI3150AA30K KEMET Availability: 2.000In StockFilm Capacitors 400V 0.15 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 2.000In Stock | 150 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MI3150AA30K | ||||
Mfr: MKT1822468255 TTI: MKT1822468255 Vishay / Roederstein Availability: 2.585In StockFilm Capacitors .68UF 250VDC 10% MKT 22.5MMLS | 2.585In Stock | 680 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 100 C | MKT1822 | Bulk | ||||||||||||
Mfr: R82EC3100CK70K TTI: R82EC3100CK70K KEMET Availability: 5.000In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 5.000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC3100CK70K | ||||
Mfr: B32671L0392J000 TTI: B32671L0392J000 TDK Availability: 6.000In StockFilm Capacitors 0.0039uF 5% 1kV 500Vrms | 6.000In Stock | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L392J | ||||
Mfr: B32671L0472K000 TTI: B32671L0472K000 TDK Availability: 4.000In StockFilm Capacitors 0.0047uF 10% 1kV 500Vrms | 4.000In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 500 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | B3267*L* - MKP High Current | AEC-Q200 | Bulk | B32671L472K | ||||
Mfr: B32523Q6224K189 TTI: B32523Q6224K189 TDK Availability: 700In StockFilm Capacitors 0.22uF 400volts 10% | 700In Stock | 220 nF | 400 VDC | Wire | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | B3252* - MKT General Purpose | AEC-Q200 | Bulk | |||||
Mfr: ECH-U1C681GX5 TTI: ECH-U1C681GX5 Panasonic Industry Availability: 4.000In StockFilm Capacitors 680pF 16VDC 2% PPS FILM 0603 | 4.000In Stock | 680 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | Stacked Film Capacitors | 2 % | 2 Pin | 0.7 mm (0.028 in) | 0603 (1608 metric) | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||
Mfr: B32652A1472J189 TTI: B32652A1472J189 TDK Availability: 5.500In Stock23.100 On Order Expected Film Capacitors 0.0047uF 1.6KV 5% | 5.500In Stock23.100 On Order Expected | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | B3265* - MKP General Purpose | AEC-Q200 | Reel | ||||||
Mfr: MKS4O121003F00KSSD TTI: MKS4O121003F00KSSD WIMA Availability: 3.000In Stock6.000 On Order Expected 11-Feb-27 Film Capacitors 0.01uF 1000 Volt 10% | 3.000In Stock6.000 On Order Expected 11-Feb-27 | 10 nF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 13 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/1KV/10P10 | ||||
Mfr: FKP1R013304C00KSSD TTI: FKP1R013304C00KSSD WIMA Availability: 0In StockFilm Capacitors 1250V 3300pF 10% | 0In Stock | 3.3 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-3300/1250/10P15 | |||||
Mfr: C4BSNBX4150ZFJJ TTI: C4BSNBX4150ZFJJ KEMET Availability: 72In StockFilm Capacitors 1.5 uF 1000 VDC 5% | 72In Stock | 1.5 uF | 1 kVDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.5 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | 4BSNBX4150ZFJJ | |||||
Mfr: MKP1O134706G00KSSD TTI: MKP1O134706G00KSSD WIMA Availability: 594In Stock594 On Order Expected 28-Dec-26 Film Capacitors .47uF 1000 Volts 10% | 594In Stock594 On Order Expected 28-Dec-26 | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: B32676G4106K000 TTI: B32676G4106K000 TDK Availability: 6.720In StockFilm Capacitors 10uF 450volts 10% 4 Pin 37.5mmL/S | 6.720In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 275 VAC | 10 % | 4 Pin | 2.2 mOhms | 39.5 mm (1.555 in) | - 40 C | + 100 C | B3267* - MKP DC-Link High Power | AEC-Q200 | Bulk | B32676G4106K | ||||
Mfr: MKS0C021000B00KSSD TTI: MKS0C021000B00KSSD WIMA Availability: 8.200In StockFilm Capacitors 63V .01uF 10% | 8.200In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Bulk | MKS02-.01/63/10 |