BFC2375 - Film Capacitors
1.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237527392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3900pF 3.5% 1000volts | 0In Stock | 3.9 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | Reel | 222237527392 | |||||||||||
Mfr: BFC237524432 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 4300pF 5% 1000volts | 0In Stock | 4.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 6 mm (0.236 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 18.5 mm (0.728 in) | BFC2375 | 222237524432 | ||||||||||
Mfr: BFC237535152 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1500pF 3.5% 1600volts | 0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 500 VAC | 3.5 % | BFC2375 | 222237535152 | ||||||||||||
Mfr: BFC237537132 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1300pF 3.5% 1600volts | 0In Stock | 1.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 500 VAC | 3.5 % | BFC2375 | Reel | 222237537132 | |||||||||||
Mfr: BFC237527912 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 9100pF 3.5% 1000volts | 0In Stock | 9.1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | Reel | 222237527912 | |||||||||||
Mfr: BFC237524162 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1600pF 5% 1000volts | 0In Stock | 1.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 5.5 mm (0.217 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 18.5 mm (0.728 in) | BFC2375 | 222237524162 | ||||||||||
Mfr: BFC237525222 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2200pF 3.5% 1000volts | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | 222237525222 | ||||||||||||
Mfr: BFC237524112 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1100pF 5% 1000volts | 0In Stock | 1.1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 6 mm (0.236 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 14.5 mm (0.571 in) | BFC2375 | 222237524112 | ||||||||||
Mfr: BFC237540132 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1300pF 5% 2000volts | 0In Stock | 1.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2375 | 222237540132 | ||||||||||||
Mfr: BFC237522123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 12000pF 5%1000volts | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | BFC2375 | Reel | 222237522123 | |||||||||||
Mfr: BFC237523221 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 220pF 3.5% 1000volts | 0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | Reel | 222237523221 | |||||||||||
Mfr: BFC237524102 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1000pF 5% 1000volts | 0In Stock | 1 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 6 mm (0.236 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 14.5 mm (0.571 in) | BFC2375 | 222237524102 | ||||||||||
Mfr: BFC237523471 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 470pF 3.5% 1000volts | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | Reel | 222237523471 | |||||||||||
Mfr: BFC237535273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 27000pF 3.5% 1600volts | 0In Stock | 27 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 500 VAC | 3.5 % | BFC2375 | 222237535273 | ||||||||||||
Mfr: BFC237537202 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 2000pF 3.5% 1600volts | 0In Stock | 2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 500 VAC | 3.5 % | BFC2375 | Reel | 222237537202 | |||||||||||
Mfr: BFC237522332 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3300pF 5%1000volts | 0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | BFC2375 | Reel | 222237522332 | |||||||||||
Mfr: BFC237531622 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 6200pF 3.5% 1600volts | 0In Stock | 6.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 500 VAC | 3.5 % | BFC2375 | 222237531622 | ||||||||||||
Mfr: BFC237527622 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 6200pF 3.5% 1000volts | 0In Stock | 6.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | Reel | 222237527622 | |||||||||||
Mfr: BFC237534112 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1100pF 5% 1600volts | 0In Stock | 1.1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 15 mm (0.591 in) | BFC2375 | 222237534112 | ||||||||||
Mfr: BFC237530302 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3000pF 5% 1600volts | 0In Stock | 3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | BFC2375 | 222237530302 | ||||||||||||
Mfr: BFC237524181 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 180pF 5% 1000volts | 0In Stock | 180 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 5.5 mm (0.217 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 14.5 mm (0.571 in) | BFC2375 | 222237524181 | ||||||||||
Mfr: BFC237527512 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 5100pF 3.5% 1000volts | 0In Stock | 5.1 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | Reel | 222237527512 | |||||||||||
Mfr: BFC237521203 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 20000pF 3.5% 1000volts | 0In Stock | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | BFC2375 | 222237521203 | ||||||||||||
Mfr: BFC237540163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 16000pF 5% 2000volts | 0In Stock | 16 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2375 | 222237540163 | ||||||||||||
Mfr: BFC237534751 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 750pF 5% 1600volts | 0In Stock | 750 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 14.5 mm (0.571 in) | BFC2375 | 222237534751 |