ECHU(X) - Film Capacitors
328 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECH-U1C471JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 470pF 16volts 5% 0603 PPS Film | Not Available Online | 470 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C562GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 5.6 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H331JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 330pF 50volts 5% 0805 PPS Film | Not Available Online | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H391JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 390 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H392GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 3.9 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U01682JX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0068UF 10V 5% 0805 PPS Film | Not Available Online | 6.8 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U1C103JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 16volts 5% 0805 PPS Film | Not Available Online | 10 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C121GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 120 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C152GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 1.5 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C181JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 180 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C682GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 6.8 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H103JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 0.01uF 50volts 5% 1206 PPS Film | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H123JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 12 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H221GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 220pF 50volts 2% 0805 PPS Film | Not Available Online | 220 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1H222JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.2 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H273GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 27 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H331GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 330 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H682JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 6800pF 50volts 5% 1206 PPS Film | Not Available Online | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U01822GX5 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors .0082UF 10V 2% 0805 PPS Film | Not Available Online | 8.2 nF | 10 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 2 % | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | |||||||||
Mfr: ECH-U1C101GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors 100pF 16VDC 2% PPS FILM 0603 | Not Available Online | 100 pF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | Reel | ||||||||||||
Mfr: ECH-U1C272GXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 2 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1C272JXG TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineFilm Capacitors | Not Available Online | 2.7 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 5 % | - 55 C | + 125 C | ECHU(X) | |||||||||||||
Mfr: ECH-U1H333GX5. TTI: Not Assigned Panasonic Industry Cut Tape Film Capacitors 0.033uF 50volts 2% 1210 PPS Film | Not Available Online | 33 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 2 % | 2.1 mm (0.083 in) | 1210 (3225 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | ||||||||
Mfr: ECH-U1H103GX5. TTI: Not Assigned Panasonic Industry Cut Tape Film Capacitors 0.01uF 50volts 2% 1206 PPS Film | Not Available Online | 10 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 2 % | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape | ||||||||
Mfr: ECH-U1H101JX5. TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineCut Tape Film Capacitors | Not Available Online | 100 pF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 2 mm (0.079 in) | 1.25 mm (0.049 in) | Stacked Film Capacitors | 5 % | 0.9 mm (0.035 in) | 0805 (2012 metric) | - 55 C | + 125 C | ECHU(X) | Cut Tape |