PHE426 - Film Capacitors
793 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426MJ5220KR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.022uF 10% LS=5mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU223K630C | ||||
Mfr: PHE426HF7330JR12CL2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 3.3uF 5% LS=22.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 11.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FG335J250ALC0C | ||||
Mfr: PHE426KJ5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ103J400C | ||||
Mfr: PHE426KT7120JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.2uF 5% LS=27.5mm | 0In Stock | 1.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FH125J400C | ||||
Mfr: PHE426MF6330JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33uF 5% LS=27.5mm | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE334J630C | ||||
Mfr: PHE426PB5180JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.018uF 5% LS=15mm | 0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BE183J1K0C | ||||
Mfr: PHE426PB5220JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BE223J1K0C | ||||
Mfr: PHE426PR7270JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 2.7uF 5% LS=37.5mm | 0In Stock | 2.7 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 43 mm (1.693 in) | 41 mm x 28 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RS275J1K0C | ||||
Mfr: PHE426JR8150JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 15uF 5% LS=37.5mm | 0In Stock | 15 uF | 300 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 43 mm (1.693 in) | 41 mm x 28 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RS156J300C | ||||
Mfr: PHE426KF7390JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 3.9uF 5% LS=27.5mm | 0In Stock | 3.9 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 21 mm (0.827 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 30 mm (1.181 in) | 31.5 mm x 21 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MF6820JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.82uF 5% LS=27.5mm | 0In Stock | 820 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 31.5 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FK824J630C | ||||
Mfr: PHE426PA5120JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.012uF 5% LS=10mm | Not Available Online | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426AP123J1K0C | ||||
Mfr: PHE426PF6100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.10uF 5% LS=27.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE104J1K0C | ||||
Mfr: PHE426HK6150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15uF 5% LS=7.5mm | 0In Stock | 150 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 10.5 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KM154J250C | ||||
Mfr: PHE426PR7120JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 1.2uF 5% LS=37.5mm | Not Available Online | 1.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RM125J1K0C | ||||
Mfr: PHE426DJ4100JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1000pF 5% LS=5mm | 0In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: PHE426HJ5220JR17T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.022uF 5% LS=5mm | 0In Stock | 22 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: PHE426KB6330JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33uF 5% LS=15mm | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 8.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KR7150JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 1.5uF 5% LS=37.5mm | Not Available Online | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | 41 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RF155J400C | ||||
Mfr: PHE426KR7270JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 2.7uF 5% LS=37.5mm | 0In Stock | 2.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | 41 mm x 15 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RH275J400C | ||||
Mfr: PHE426KR7560JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 5.6uF 5% LS=37.5mm | 0In Stock | 5.6 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 36 mm (1.417 in) | 41 mm x 19 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RM565J400C | ||||
Mfr: PHE426MB5330JR06 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MR7100JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.0uF 5% LS=37.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | 41 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426RF105J630C | ||||
Mfr: PHE426HJ4820JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0082uF 5% LS=5mm | 0In Stock | 8.2 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF822J250C | ||||
Mfr: PHE426KF7120JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 1.2uF 5% LS=27.5mm | 0In Stock | 1.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | 31.5 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426FE125J400C |