PHE450 - Film Capacitors
880 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE450MK5220JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.022uF 5% LS=7.5mm | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KM223J630C | |||||
Mfr: PHE450RR6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.18uF 5% LS=37.5mm | Not Available Online | 180 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RF184J1K6C | |||||||
Mfr: PHE450RR6680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.68uF 5% LS=37.5mm | Not Available Online | 680 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 36 mm (1.417 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RM684J1K6C | |||||||
Mfr: PHE450RD5680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.068uF 5% LS=22.5mm | Not Available Online | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM683J1K6C | |||||||
Mfr: PHE450PD5680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.068uF 5% LS=22.5mm | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DF683J1K0C | |||||||
Mfr: PHE450PD5390JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.039uF 5% LS=22.5mm | Not Available Online | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD393J1K0C | |||||||
Mfr: PHE450PD5560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.056uF 5% LS=22.5mm | Not Available Online | 56 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DD563J1K0C | |||||||
Mfr: PHE450KD6330KR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.33uF 10% LS=22.5mm | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 10 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM334K400C | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.68uF 5% LS=27.5mm | Not Available Online | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17.5 mm (0.689 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FR684J1K0C | |||||
Mfr: PHE450RD5680JR035L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.068uF 5% LS=22.5mm | Not Available Online | 68 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 5 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DM683J1K6CL35J | ||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 0.1uF 5% LS=27.5mm | Not Available Online | 100 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 29 mm (1.142 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FS104J2K5C | |||||||
Mfr: PHE450PA4330JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 3300pF 5% LS=10mm | Not Available Online | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG332J1K0CL60J | |||||||
Mfr: PHE450PB4560JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 5600pF 5% LS=15mm | Not Available Online | 5.6 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 10.5 mm (0.413 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BD562J1K0C | |||||||
Mfr: PHE450HB6390JR17T0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V .390uF 5% LS=15mm | Not Available Online | PHE450 | Reel | |||||||||||||||||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 V 033 uF 5% 85C LS=27.5mm | Not Available Online | PHE450 | Bulk | F450FG334J1K0C | ||||||||||||||||||||
Not Available Online | PHE450 | Bulk | ||||||||||||||||||||||
Mfr: PHE450MB5680JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.068uF 5% LS=15mm | Not Available Online | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BL683J630C | |||||||
Mfr: PHE450PD6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DT184J1K0C | |||||
Mfr: PHE450RD6180JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.18uF 5% LS=22.5mm | Not Available Online | 180 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 23 mm (0.906 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DW184J1K6C | |||||||
Mfr: PHE450KA5270JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.027uF 5% LS=10mm | Not Available Online | 27 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG273J400C | |||||||
Mfr: PHE450RR6560JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.56uF 5% LS=37.5mm | Not Available Online | 560 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RM564J1K6C | |||||||
Mfr: PHE450SB5180JR06 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.018uF 5% LS=15mm | Not Available Online | 18 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 15 mm (0.591 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BM183J2K0C | |||||||
Mfr: PHE450MA4150JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0015uF 5% LS=10mm | Not Available Online | 1.5 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG152J630C | |||||||
Mfr: PHE450MA4820JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.0082uF 5% LS=10mm | Not Available Online | 8.2 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 9 mm (0.354 in) | - 55 C | + 105 C | PHE450 | Bulk | F450AG822J630C | |||||||
Mfr: PHE450SF5820JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.082uF 5% LS=27.5mm | Not Available Online | 82 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 20.5 mm (0.807 in) | - 55 C | + 105 C | PHE450 | Bulk | F450FG823J2K0C |