R66 - Film Capacitors
683 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R66ID2330JB0AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.033 250V | Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | |||||||||
Mfr: 66DD3330AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 330000 pF 63 V | Not Available Online | 330 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Bulk | R66DD3330AA7AJ | |||||
Mfr: 66DD3470CK6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 470000 pF 63 V | Not Available Online | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Reel | R66DD3470CK6AJ | |||||
Not Available Online | 680 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | Bulk | R66DD3680AA7AJ | ||||||
Mfr: 66ED2470AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 100 V | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | R66ED2470AA7AJ | ||||||||
Mfr: 66ED2470AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 100 V | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | R66ED2470AA7AK | ||||||||
Mfr: 66ED2470JH7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 100 V | Not Available Online | 47 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Bulk | R66ED2470JH7AJ | ||||||||
Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Reel | R66ED3100CK7AJ | ||||||
Mfr: 66ED3220AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220000 pF 100 V | Not Available Online | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Bulk | R66ED3220AA7AJ | |||||
Mfr: 66ED3330CK7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 330000 pF 100 V | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | Reel | R66ED3330CK7AK | |||||
Mfr: 66ED4100CK7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000000 pF 100 V | Not Available Online | 1 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | R66 | Reel | R66ED4100CK7AK | |||||
Mfr: 66ED4150AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500000 pF 100 V | Not Available Online | 1.5 uF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | Bulk | R66ED4150AA6AJ | |||||
Mfr: 66ID2390CK7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 39000 pF 250 V | Not Available Online | 39 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R66 | Reel | R66ID2390CK7AJ | ||||||||
Mfr: 66ID2470AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 250 V | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Bulk | R66ID2470AA7AJ | |||||
Mfr: 66MD2100AA7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10000 pF 400 V | Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Bulk | R66MD2100AA7AJ | |||||
Mfr: 66MD2100CK7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10000 pF 400 V | Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Reel | R66MD2100CK7AK | |||||
Mfr: 66MD2100DQ7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 10000 pF 400 V | Not Available Online | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Ammo Pack | R66MD2100DQ7AJ | |||||
Mfr: 66MD2470DQ7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 47000 pF 400 V | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | Ammo Pack | R66MD2470DQ7AK | |||||
Mfr: 66PD1150AA10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 pF 630 VDC | Not Available Online | 1.5 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Bulk | R66PD1150AA10J | |||||
Mfr: 66PD1220CK10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2200 pF 630 VDC | Not Available Online | 2.2 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | Reel | R66PD1220CK10K | |||||
Mfr: 66PD1680DQ10J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 pF 630V | Not Available Online | 6.8 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | Ammo Pack | R66PD1680DQ10J | |||||
Mfr: R66ED3220DQ7AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.22 U 100V | Not Available Online | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Ammo Pack | |||||
Mfr: R66PD1100JB10K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 630V | Not Available Online | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Mfr: R66ID2470AA7AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 250V | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Not Available Online | 3.3 uF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk |