R74 - Film Capacitors
1.622 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R747I1120JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700VV | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1120JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1200 P 700VV | Not Available Online | 1.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R747I1150CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 700VV | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Not Available Online | 2.7 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | |||||||||||||
Not Available Online | 3.9 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | |||||||||||||
Mfr: R749N1150CK00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 900VV | Not Available Online | 1.5 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R749N1150JE00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 900VV | Not Available Online | 1.5 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1180CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800 P 900VV | Not Available Online | 1.8 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Not Available Online | 2.2 nF | 2.2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R749N12704000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 900VV | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N1270AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2700 P 900VV | Not Available Online | 2.7 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 2.7 nF | 2.2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 2.7 nF | 2.2 kVDC | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R749N1330CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 900VV | Not Available Online | 3.3 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R749N1390JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3900 P 900VV | Not Available Online | 3.9 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R749N2270CK00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220.UF 900V | Not Available Online | 27 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R74 | Reel | |||||
Mfr: R749R2270JM00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 220.UF 900V | Not Available Online | 27 nF | 2.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 900 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R74 | Tray | |||||
Not Available Online | 1 nF | 1.6 kVDC | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Mfr: R745F1100JE00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 500VV | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Mfr: R745F1330AA00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3300 P 500VV | Not Available Online | 3.3 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | AC and Pulse Film Capacitors | 5 % | + 125 C | R74 | |||||||||||||||||||
Mfr: R747I14704000J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 P 700VV | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R74 | Bulk | |||||
Not Available Online | 5.6 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 | ||||||||||||||
Not Available Online | 6.8 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 125 C | R74 | AEC-Q200 | |||||||||||||
Not Available Online | 6.8 nF | 2 kVDC | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | - 55 C | + 105 C | R74 |