R76H - Film Capacitors
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 3.3 uF | 100 VDC | Radial | 22.5 mm (0.886 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | - 55 C | + 125 C | R76H | AEC-Q200 | |||||||||||
Not Available Online | 4.7 nF | 63 VDC | Radial | 22.5 mm (0.886 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | - 55 C | + 125 C | R76H | AEC-Q200 | |||||||||||
Not Available Online | General Film Capacitors | 5 % | + 110 C | R76H | |||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 10 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Not Available Online | General Film Capacitors | 5 % | + 125 C | R76H | AEC-Q200 | ||||||||||||||||||
Mfr: R76QI2100JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 1000V | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MF2150JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.015 400V | Not Available Online | 15 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UI0820JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 820 PF00VV | Not Available Online | 820 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QN2470JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.047 100V | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QN2680JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.068U00 VDV | Not Available Online | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UI1100JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000 P 2000V | Not Available Online | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UN2120JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.012 200V | Not Available Online | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76TI1680JH40J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 1600V | Not Available Online | 6.8 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76QI1680JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 1000V | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76QI2100JH00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 1000V | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76UI1150JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1500 P 2000V | Not Available Online | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MD1470JH3EJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 4700 400V | Not Available Online | 4.7 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76H | Bulk | |||||||
Mfr: R76II3180JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.18 U 250VV | Not Available Online | 180 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76ID1680JH30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 6800 P 250VV | Not Available Online | 6.8 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76ID2100JH30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.01 U 250VV | Not Available Online | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PF1560JH00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 5600 P 630VV | Not Available Online | 5.6 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk |